IC LDO REG 200MA 2.85V TSOT-23-5 - TPS799285DDCR - Integrated Circuits (ICs)

Digi-Key Part Number 296-17780-2-ND
Price Break
3000
6000
12000
24000
Unit Price
0.2737
0.26862
0.26354
0.25773
Extended Price
821.10
1611.72
3162.48
6185.52
Manufacturer Part NumberTPS799285DDCR
Product DescriptionIC LDO REG 200MA 2.85V TSOT-23-5
Quantity Available Non-Stock
All prices are in GBP

IC LDO REG 200MA 2.85V TSOT-23-5 - TPS799285DDCR - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPS799285DDCR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current200mA
Voltage2.85V
Package / CaseTSOT-23-5
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS799285DDCR
TPS799285DDCR
296 17780 2 ND
296177802ND
296-17780-2

Purchase IC LDO REG 200MA 2.85V TSOT-23-5 - TPS799285DDCR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC LDO REG 200MA 2.85V TSOT-23-5 - TPS799285DDCR
Integrated Circuits (ICs)

IC LDO REG 200MA 2.85V TSOT-23-5 - TPS799285DDCR (296-17780-2-ND)

Related parts Integrated Circuits (ICs):
IC LDO REG 200MA 2.85V TSOT-23-5 - TPS799285DDCR
 Order IC LDO REG 200MA 2.85V TSOT-23-5-TPS799285DDCR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17780-2-ND.
IC LDO REG 200MA 2.85V TSOT-23-5 - TPS799285DDCR
 Order IC LDO REG 200MA 2.85V TSOT-23-5-TPS799285DDCR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17780-1-ND.
IC LDO REG 200MA ADJ TSOT-23-5 - TPS79901DDCR
 Order IC LDO REG 200MA ADJ TSOT-23-5-TPS79901DDCR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17776-2-ND.
IC LDO REG 200MA 1.5V TSOT-23-5 - TPS79915DDCR
 Order IC LDO REG 200MA 1.5V TSOT-23-5-TPS79915DDCR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17777-2-ND.
IC LDO REG 200MA 1.8V TSOT-23-5 - TPS79918DDCR
 Order IC LDO REG 200MA 1.8V TSOT-23-5-TPS79918DDCR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17778-2-ND.
IC LDO REG 200MA 2.5V TSOT-23-5 - TPS79925DDCT
 Order IC LDO REG 200MA 2.5V TSOT-23-5-TPS79925DDCT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17779-2-ND.
IC LDO REG 200MA 2.8V TSOT-23-5 - TPS79928DDCR
 Order IC LDO REG 200MA 2.8V TSOT-23-5-TPS79928DDCR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17781-2-ND.
IC LDO REG 200MA 3.0V TSOT-23-5 - TPS79930DDCT
 Order IC LDO REG 200MA 3.0V TSOT-23-5-TPS79930DDCT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17782-2-ND.
IC LDO REG 200MA 3.3V TSOT-23-5 - TPS79933DDCR
 Order IC LDO REG 200MA 3.3V TSOT-23-5-TPS79933DDCR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17783-2-ND.
IC LDO REG 200MA ADJ TSOT-23-5 - TPS79901DDCR
 Order IC LDO REG 200MA ADJ TSOT-23-5-TPS79901DDCR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17776-1-ND.
IC LDO REG 200MA 1.5V TSOT-23-5 - TPS79915DDCR
 Order IC LDO REG 200MA 1.5V TSOT-23-5-TPS79915DDCR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17777-1-ND.
IC LDO REG 200MA 1.8V TSOT-23-5 - TPS79918DDCR
 Order IC LDO REG 200MA 1.8V TSOT-23-5-TPS79918DDCR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17778-1-ND.
IC LDO REG 200MA 2.5V TSOT-23-5 - TPS79925DDCT
 Order IC LDO REG 200MA 2.5V TSOT-23-5-TPS79925DDCT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17779-1-ND.
IC LDO REG 200MA 2.8V TSOT-23-5 - TPS79928DDCR
 Order IC LDO REG 200MA 2.8V TSOT-23-5-TPS79928DDCR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17781-1-ND.
IC LDO REG 200MA 3.0V TSOT-23-5 - TPS79930DDCT
 Order IC LDO REG 200MA 3.0V TSOT-23-5-TPS79930DDCT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17782-1-ND.