DIODE SCHOTTKY 70V 200MA SOT23 - BAS70-TP - Discrete Semiconductor Products

Digi-Key Part Number BAS70TPMSCT-ND
Price Break
10
100
1000
Unit Price
0.108
0.0862
0.06468
Extended Price
1.08
8.62
64.68
Manufacturer Part NumberBAS70-TP
Product DescriptionDIODE SCHOTTKY 70V 200MA SOT23
Quantity Available 2100
All prices are in GBP

DIODE SCHOTTKY 70V 200MA SOT23 - BAS70-TP - Discrete Semiconductor Products Details
Technical/Catalog InformationBAS70-TP
VendorMicro Commercial Co. (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated70V
Current Rating200mA
Package / CaseSOT-23
PackagingCut Tape (CT)
SpeedSmall Signal =< 200mA, Any Speed
Reverse Recovery Time (trr)5ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAS70 TP
BAS70TP
BAS70TPMSCT ND
BAS70TPMSCTND
BAS70TPMSCT

Purchase DIODE SCHOTTKY 70V 200MA SOT23 - BAS70-TP - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 70V 200MA SOT23 - BAS70-TP
Discrete Semiconductor Products

DIODE SCHOTTKY 70V 200MA SOT23 - BAS70-TP (BAS70TPMSCT-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 70V 200MA SOT23 - BAS70-TP
 Order DIODE SCHOTTKY 70V 200MA SOT23-BAS70-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAS70TPMSCT-ND.
DIODE SWITCH 250V 200MA SOT23 - BAS21S-TP
 Order DIODE SWITCH 250V 200MA SOT23-BAS21S-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number BAS21STPMSTR-ND.
DIODE SCHOTTKY 30V 300MA SOT23 - BAT54-TP
 Order DIODE SCHOTTKY 30V 300MA SOT23-BAT54-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAT54TPMSCT-ND.
DIODE SCHOTTKY 500MA 40V SOT23-3 - RB411D-TP
 Order DIODE SCHOTTKY 500MA 40V SOT23-3-RB411D-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number RB411D-TP-ND.
DIODE SCHOTTKY 30V 200MA SOT-323 - BAT54WT-TP
 Order DIODE SCHOTTKY 30V 200MA SOT-323-BAT54WT-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number BAT54WT-TPTR-ND.
DIODE SCHOTTKY 30V 500MA SOD123 - MBR0530-TP
 Order DIODE SCHOTTKY 30V 500MA SOD123-MBR0530-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MBR0530TPMSTR-ND.
DIODE SCHOTTKY 60V 1A SOD123 - MBRX160-TP
 Order DIODE SCHOTTKY 60V 1A SOD123-MBRX160-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MBRX160TPMSTR-ND.
DIODE SWITCH 75V 200MA SOD323 - BAS16WX-TP
 Order DIODE SWITCH 75V 200MA SOD323-BAS16WX-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAS16WXTPMSCT-ND.
DIODE SCHOTTKY 40V 250MA SOD323 - MBRX02540-TP
 Order DIODE SCHOTTKY 40V 250MA SOD323-MBRX02540-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX02540TPMSCT-ND.
DIODE SCHOTTKY 50V 250MA SOD323 - MBRX02550-TP
 Order DIODE SCHOTTKY 50V 250MA SOD323-MBRX02550-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX02550TPMSCT-ND.
DIODE SCHOTTKY 40V 1A SOD123 - MBRX140-TP
 Order DIODE SCHOTTKY 40V 1A SOD123-MBRX140-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX140TPMSCT-ND.
DIODE SCHOTTKY 60V 1A SOD123 - MBRX160-TP
 Order DIODE SCHOTTKY 60V 1A SOD123-MBRX160-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX160TPMSCT-ND.
DIODE SWITCH 100V 150MA SOT23 - MMBD4148-TP
 Order DIODE SWITCH 100V 150MA SOT23-MMBD4148-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MMBD4148TPMSCT-ND.
DIODE SCHOTTKY 60V 400MW SOD323 - SD101AWS-TP
 Order DIODE SCHOTTKY 60V 400MW SOD323-SD101AWS-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD101AWSTPMSCT-ND.
DIODE SCHOTTKY 30V SOD-523 - BAT54WX-TP
 Order DIODE SCHOTTKY 30V SOD-523-BAT54WX-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAT54WX-TPCT-ND.