DIODE SWITCH 75V 200MA SOD323 - BAS16WX-TP - Discrete Semiconductor Products
DIODE SWITCH 75V 200MA SOD323 - BAS16WX-TP - Discrete Semiconductor Products Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
DIODE SWITCH 75V 200MA SOD323 - BAS16WX-TP (BAS16WXTPMSCT-ND)
Related parts Discrete Semiconductor Products:DIODE SWITCH 75V 200MA SOD323 - BAS16WX-TP
Order DIODE SWITCH 75V 200MA SOD323-BAS16WX-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAS16WXTPMSCT-ND.
DIODE SWITCH 75V 300MA SOD323 - 1N4148WX-TP
Order DIODE SWITCH 75V 300MA SOD323-1N4148WX-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number 1N4148WXTPMSCT-ND.
DIODE SWITCH 250V 200MA SOT23 - BAS21S-TP
Order DIODE SWITCH 250V 200MA SOT23-BAS21S-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number BAS21STPMSTR-ND.
DIODE SWITCH 75V 150MW SOD-523 - BAS16X-TP
Order DIODE SWITCH 75V 150MW SOD-523-BAS16X-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAS16X-TPCT-ND.
DIODE SWITCH 100V 150MA SOD123 - 1N4148W-TP
Order DIODE SWITCH 100V 150MA SOD123-1N4148W-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number 1N4148WTPMSTR-ND.
DIODE SWITCH 100V 150MA SOD123 - 1N4148W-TP
Order DIODE SWITCH 100V 150MA SOD123-1N4148W-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number 1N4148WTPMSCT-ND.
DIODE SWITCH 100V 300MA SOT563 - BAS16V-TP
Order DIODE SWITCH 100V 300MA SOT563-BAS16V-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAS16VTPMSCT-ND.
DIODE SCHOTTKY 70V 200MA SOT23 - BAS70-TP
Order DIODE SCHOTTKY 70V 200MA SOT23-BAS70-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAS70TPMSCT-ND.
DIODE SCHOTTKY 40V 250MA SOD323 - MBRX02540-TP
Order DIODE SCHOTTKY 40V 250MA SOD323-MBRX02540-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX02540TPMSCT-ND.
DIODE SCHOTTKY 50V 250MA SOD323 - MBRX02550-TP
Order DIODE SCHOTTKY 50V 250MA SOD323-MBRX02550-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX02550TPMSCT-ND.
DIODE SWITCH 100V 150MA SOT23 - MMBD4148-TP
Order DIODE SWITCH 100V 150MA SOT23-MMBD4148-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MMBD4148TPMSCT-ND.
DIODE SCHOTTKY 60V 400MW SOD323 - SD101AWS-TP
Order DIODE SCHOTTKY 60V 400MW SOD323-SD101AWS-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD101AWSTPMSCT-ND.
DIODE SWITCH SW 75V 500MA SOT363 - MMBD4448DW-TP
Order DIODE SWITCH SW 75V 500MA SOT363-MMBD4448DW-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MMBD4448DWTPMSTR-ND.
DIODE SW 150MA 75V 200MW SOD523 - 1N4148X-TP
Order DIODE SW 150MA 75V 200MW SOD523-1N4148X-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number 1N4148XTPMSTR-ND.
DIODE SCHOTTKY 30V 200MA SOT-323 - BAT54WT-TP
Order DIODE SCHOTTKY 30V 200MA SOT-323-BAT54WT-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number BAT54WT-TPTR-ND.