DIODE SWITCH 100V 300MA SOT563 - BAS16V-TP - Discrete Semiconductor Products

Digi-Key Part Number BAS16VTPMSCT-ND
Price Break
10
100
1000
Unit Price
0.123
0.0986
0.07392
Extended Price
1.23
9.86
73.92
Manufacturer Part NumberBAS16V-TP
Product DescriptionDIODE SWITCH 100V 300MA SOT563
Quantity Available 2450
All prices are in GBP

DIODE SWITCH 100V 300MA SOT563 - BAS16V-TP - Discrete Semiconductor Products Details
Technical/Catalog InformationBAS16V-TP
VendorMicro Commercial Co. (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated100V
Current Rating300mA
Package / CaseSOT-563
PackagingCut Tape (CT)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)4ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAS16V TP
BAS16VTP
BAS16VTPMSCT ND
BAS16VTPMSCTND
BAS16VTPMSCT

Purchase DIODE SWITCH 100V 300MA SOT563 - BAS16V-TP - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SWITCH 100V 300MA SOT563 - BAS16V-TP
Discrete Semiconductor Products

DIODE SWITCH 100V 300MA SOT563 - BAS16V-TP (BAS16VTPMSCT-ND)

Related parts Discrete Semiconductor Products:
DIODE SWITCH 100V 300MA SOT563 - BAS16V-TP
 Order DIODE SWITCH 100V 300MA SOT563-BAS16V-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAS16VTPMSCT-ND.
DIODE SWITCH 100V 150MA SOD123 - 1N4148W-TP
 Order DIODE SWITCH 100V 150MA SOD123-1N4148W-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number 1N4148WTPMSTR-ND.
DIODE SWITCH 100V 150MA SOD123 - 1N4148W-TP
 Order DIODE SWITCH 100V 150MA SOD123-1N4148W-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number 1N4148WTPMSCT-ND.
DIODE SWITCH 75V 300MA SOD323 - 1N4148WX-TP
 Order DIODE SWITCH 75V 300MA SOD323-1N4148WX-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number 1N4148WXTPMSCT-ND.
DIODE SWITCH 100V 150MA SOT23 - MMBD4148-TP
 Order DIODE SWITCH 100V 150MA SOT23-MMBD4148-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MMBD4148TPMSCT-ND.
DIODE SWITCHING 100V DO35 - 1N914-TP
 Order DIODE SWITCHING 100V DO35-1N914-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number 1N914-TPCT-ND.
DIODE SWITCH 250V 200MA SOT23 - BAS21S-TP
 Order DIODE SWITCH 250V 200MA SOT23-BAS21S-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number BAS21STPMSTR-ND.
DIODE SWITCH 75V 200MA SOD323 - BAS16WX-TP
 Order DIODE SWITCH 75V 200MA SOD323-BAS16WX-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAS16WXTPMSCT-ND.
DIODE SCHOTTKY 30V 300MA SOT23 - BAT54-TP
 Order DIODE SCHOTTKY 30V 300MA SOT23-BAT54-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAT54TPMSCT-ND.
DIODE SWITCH SW 75V 500MA SOT363 - MMBD4448DW-TP
 Order DIODE SWITCH SW 75V 500MA SOT363-MMBD4448DW-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MMBD4448DWTPMSTR-ND.
DIODE SWITCH 75V 150MW SOD-523 - BAS16X-TP
 Order DIODE SWITCH 75V 150MW SOD-523-BAS16X-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAS16X-TPCT-ND.
DIODE SCHOTTKY 30V 500MA SOD123 - MBR0530-TP
 Order DIODE SCHOTTKY 30V 500MA SOD123-MBR0530-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MBR0530TPMSTR-ND.
DIODE SCHOTTKY 60V 1A SOD123 - MBRX160-TP
 Order DIODE SCHOTTKY 60V 1A SOD123-MBRX160-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MBRX160TPMSTR-ND.
DIODE SCHOTTKY 70V 200MA SOT23 - BAS70-TP
 Order DIODE SCHOTTKY 70V 200MA SOT23-BAS70-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAS70TPMSCT-ND.
DIODE SCHOTTKY 40V 250MA SOD323 - MBRX02540-TP
 Order DIODE SCHOTTKY 40V 250MA SOD323-MBRX02540-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX02540TPMSCT-ND.