DIODE SWITCH 75V 300MA SOD323 - 1N4148WX-TP

Digi-Key Part Number 1N4148WXTPMSCT-ND
Price Break
10
100
1000
Unit Price
0.062
0.0493
0.03696
Extended Price
0.62
4.93
36.96
Manufacturer Part Number1N4148WX-TP
Product DescriptionDIODE SWITCH 75V 300MA SOD323
Quantity Available 11540
All prices are in GBP

DIODE SWITCH 75V 300MA SOD323 - 1N4148WX-TP Details
Technical/Catalog Information1N4148WX-TP
VendorMicro Commercial Co. (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated75V
Current Rating300mA
Package / CaseSOD-323
PackagingCut Tape (CT)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)4ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1N4148WX TP
1N4148WXTP
1N4148WXTPMSCT ND
1N4148WXTPMSCTND
1N4148WXTPMSCT

Purchase DIODE SWITCH 75V 300MA SOD323 - 1N4148WX-TP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SWITCH 75V 300MA SOD323 - 1N4148WX-TP
DIODE SWITCH 75V 300MA SOD323 - 1N4148WX-TP

DIODE SWITCH 75V 300MA SOD323 - 1N4148WX-TP (1N4148WXTPMSCT-ND)

Related parts :
DIODE SWITCH 75V 300MA SOD323 - 1N4148WX-TP
 Order DIODE SWITCH 75V 300MA SOD323-1N4148WX-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number 1N4148WXTPMSCT-ND.
DIODE SWITCH 75V 200MA SOD323 - BAS16WX-TP
 Order DIODE SWITCH 75V 200MA SOD323-BAS16WX-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAS16WXTPMSCT-ND.
DIODE SWITCH 100V 300MA SOT563 - BAS16V-TP
 Order DIODE SWITCH 100V 300MA SOT563-BAS16V-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAS16VTPMSCT-ND.
DIODE SWITCH 75V 150MW SOD-523 - BAS16X-TP
 Order DIODE SWITCH 75V 150MW SOD-523-BAS16X-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAS16X-TPCT-ND.
DIODE SWITCH 100V 150MA SOD123 - 1N4148W-TP
 Order DIODE SWITCH 100V 150MA SOD123-1N4148W-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number 1N4148WTPMSTR-ND.
DIODE SWITCH 250V 200MA SOT23 - BAS21S-TP
 Order DIODE SWITCH 250V 200MA SOT23-BAS21S-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number BAS21STPMSTR-ND.
DIODE SWITCH 100V 150MA SOD123 - 1N4148W-TP
 Order DIODE SWITCH 100V 150MA SOD123-1N4148W-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number 1N4148WTPMSCT-ND.
DIODE SCHOTTKY 30V 300MA SOT23 - BAT54-TP
 Order DIODE SCHOTTKY 30V 300MA SOT23-BAT54-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAT54TPMSCT-ND.
DIODE SCHOTTKY 40V 250MA SOD323 - MBRX02540-TP
 Order DIODE SCHOTTKY 40V 250MA SOD323-MBRX02540-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX02540TPMSCT-ND.
DIODE SCHOTTKY 50V 250MA SOD323 - MBRX02550-TP
 Order DIODE SCHOTTKY 50V 250MA SOD323-MBRX02550-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX02550TPMSCT-ND.
DIODE SWITCH 100V 150MA SOT23 - MMBD4148-TP
 Order DIODE SWITCH 100V 150MA SOT23-MMBD4148-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MMBD4148TPMSCT-ND.
DIODE SCHOTTKY 60V 400MW SOD323 - SD101AWS-TP
 Order DIODE SCHOTTKY 60V 400MW SOD323-SD101AWS-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD101AWSTPMSCT-ND.
DIODE SWITCH SW 75V 500MA SOT363 - MMBD4448DW-TP
 Order DIODE SWITCH SW 75V 500MA SOT363-MMBD4448DW-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MMBD4448DWTPMSTR-ND.
DIODE SW 150MA 75V 200MW SOD523 - 1N4148X-TP
 Order DIODE SW 150MA 75V 200MW SOD523-1N4148X-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number 1N4148XTPMSTR-ND.
DIODE SWITCHING 100V DO35 - 1N914-TP
 Order DIODE SWITCHING 100V DO35-1N914-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number 1N914-TPCT-ND.