DIODE SCHOTTKY 50V 400MW SOD123 - SD101BW-TP

Digi-Key Part Number SD101BWTPMSTR-ND
Price Break
3000
12000
24000
Unit Price
0.044
0.0385
0.033
Extended Price
132.00
462.00
792.00
Manufacturer Part NumberSD101BW-TP
Product DescriptionDIODE SCHOTTKY 50V 400MW SOD123
Quantity Available 3000
All prices are in GBP

DIODE SCHOTTKY 50V 400MW SOD123 - SD101BW-TP Details
Technical/Catalog InformationSD101BW-TP
VendorMicro Commercial Co.
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated50V
Current Rating15mA
Package / CaseSOD-123
PackagingTape & Reel (TR)
SpeedSmall Signal =< 200mA, Any Speed
Reverse Recovery Time (trr)1ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD101BW TP
SD101BWTP
SD101BWTPMSTR ND
SD101BWTPMSTRND
SD101BWTPMSTR

Purchase DIODE SCHOTTKY 50V 400MW SOD123 - SD101BW-TP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 50V 400MW SOD123 - SD101BW-TP
DIODE SCHOTTKY 50V 400MW SOD123 - SD101BW-TP

DIODE SCHOTTKY 50V 400MW SOD123 - SD101BW-TP (SD101BWTPMSTR-ND)

Related parts:
DIODE SCHOTTKY 50V 400MW SOD123 - SD101BW-TP
 Order DIODE SCHOTTKY 50V 400MW SOD123-SD101BW-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SD101BWTPMSTR-ND.
DIODE SCHOTTKY 50V 400MW SOD123 - SD101BW-TP
 Order DIODE SCHOTTKY 50V 400MW SOD123-SD101BW-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD101BWTPMSCT-ND.
DIODE SCHOTTKY 50V 400MW SOD123 - SD101BW-TP
 Order DIODE SCHOTTKY 50V 400MW SOD123-SD101BW-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD101BWTPMSDKR-ND.
DIODE SCHOTTKY 50V 400MW SOD323 - SD101BWS-TP
 Order DIODE SCHOTTKY 50V 400MW SOD323-SD101BWS-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SD101BWSTPMSTR-ND.
DIODE SCHOTTKY 50V 400MW SOD323 - SD101BWS-TP
 Order DIODE SCHOTTKY 50V 400MW SOD323-SD101BWS-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD101BWSTPMSCT-ND.
DIODE SCHOTTKY 50V 400MW SOD323 - SD101BWS-TP
 Order DIODE SCHOTTKY 50V 400MW SOD323-SD101BWS-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD101BWSTPMSDKR-ND.
DIODE SCHOTTKY 60V 400MW SOD123 - SD101AW-TP
 Order DIODE SCHOTTKY 60V 400MW SOD123-SD101AW-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SD101AWTPMSTR-ND.
DIODE SCHOTTKY 40V 400MW SOD123 - SD101CW-TP
 Order DIODE SCHOTTKY 40V 400MW SOD123-SD101CW-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SD101CWTPMSTR-ND.
DIODE SCHOTTKY 60V 400MW SOD123 - SD101AW-TP
 Order DIODE SCHOTTKY 60V 400MW SOD123-SD101AW-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD101AWTPMSCT-ND.
DIODE SCHOTTKY 40V 400MW SOD123 - SD101CW-TP
 Order DIODE SCHOTTKY 40V 400MW SOD123-SD101CW-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD101CWTPMSCT-ND.
DIODE SCHOTTKY 40V 400MW SOD123 - SD101CW-TP
 Order DIODE SCHOTTKY 40V 400MW SOD123-SD101CW-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD101CWTPMSDKR-ND.
DIODE SCHOTTKY 60V 400MW SOD123 - SD101AW-TP
 Order DIODE SCHOTTKY 60V 400MW SOD123-SD101AW-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD101AWTPMSDKR-ND.
DIODE SCHOTTKY 30V 200MA SOD123 - BAT42W-TP
 Order DIODE SCHOTTKY 30V 200MA SOD123-BAT42W-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number BAT42WTPMSTR-ND.
DIODE SCHOTTKY 30V 200MA SOD123 - BAT43W-TP
 Order DIODE SCHOTTKY 30V 200MA SOD123-BAT43W-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number BAT43WTPMSTR-ND.
DIODE SCHOTTKY 20V 500MA SOD123 - MBR0520-TP
 Order DIODE SCHOTTKY 20V 500MA SOD123-MBR0520-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MBR0520TPMSTR-ND.