DIODE SCHOTTKY 60V 400MW SOD323 - SD101AWS-TP - Discrete Semiconductor Products

Digi-Key Part Number SD101AWSTPMSTR-ND
Price Break
3000
12000
24000
Unit Price
0.04928
0.04312
0.03696
Extended Price
147.84
517.44
887.04
Manufacturer Part NumberSD101AWS-TP
Product DescriptionDIODE SCHOTTKY 60V 400MW SOD323
Quantity Available 3000
All prices are in GBP

DIODE SCHOTTKY 60V 400MW SOD323 - SD101AWS-TP - Discrete Semiconductor Products Details
Technical/Catalog InformationSD101AWS-TP
VendorMicro Commercial Co.
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated60V
Current Rating10mA
Package / CaseSOD-323
PackagingTape & Reel (TR)
SpeedSmall Signal =< 200mA, Any Speed
Reverse Recovery Time (trr)1ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD101AWS TP
SD101AWSTP
SD101AWSTPMSTR ND
SD101AWSTPMSTRND
SD101AWSTPMSTR

Purchase DIODE SCHOTTKY 60V 400MW SOD323 - SD101AWS-TP - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 60V 400MW SOD323 - SD101AWS-TP
Discrete Semiconductor Products

DIODE SCHOTTKY 60V 400MW SOD323 - SD101AWS-TP (SD101AWSTPMSTR-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 60V 400MW SOD323 - SD101AWS-TP
 Order DIODE SCHOTTKY 60V 400MW SOD323-SD101AWS-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SD101AWSTPMSTR-ND.
DIODE SCHOTTKY 60V 400MW SOD323 - SD101AWS-TP
 Order DIODE SCHOTTKY 60V 400MW SOD323-SD101AWS-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD101AWSTPMSCT-ND.
DIODE SCHOTTKY 60V 400MW SOD323 - SD101AWS-TP
 Order DIODE SCHOTTKY 60V 400MW SOD323-SD101AWS-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD101AWSTPMSDKR-ND.
DIODE SCHOTTKY 60V 400MW SOD123 - SD101AW-TP
 Order DIODE SCHOTTKY 60V 400MW SOD123-SD101AW-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SD101AWTPMSTR-ND.
DIODE SCHOTTKY 60V 400MW SOD123 - SD101AW-TP
 Order DIODE SCHOTTKY 60V 400MW SOD123-SD101AW-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD101AWTPMSCT-ND.
DIODE SCHOTTKY 60V 400MW SOD123 - SD101AW-TP
 Order DIODE SCHOTTKY 60V 400MW SOD123-SD101AW-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD101AWTPMSDKR-ND.
DIODE SCHOTTKY 60V 250MA SOD323 - MBRX02560-TP
 Order DIODE SCHOTTKY 60V 250MA SOD323-MBRX02560-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MBRX02560TPMSTR-ND.
DIODE SCHOTTKY 60V 500MA SOD323 - MBRX0560-TP
 Order DIODE SCHOTTKY 60V 500MA SOD323-MBRX0560-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MBRX0560TPMSTR-ND.
DIODE SCHOTTKY 50V 400MW SOD323 - SD101BWS-TP
 Order DIODE SCHOTTKY 50V 400MW SOD323-SD101BWS-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SD101BWSTPMSTR-ND.
DIODE SCHOTTKY 40V 400MW SOD323 - SD101CWS-TP
 Order DIODE SCHOTTKY 40V 400MW SOD323-SD101CWS-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SD101CWSTPMSTR-ND.
DIODE SCHOTTKY 60V 250MA SOD323 - MBRX02560-TP
 Order DIODE SCHOTTKY 60V 250MA SOD323-MBRX02560-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX02560TPMSCT-ND.
DIODE SCHOTTKY 60V 500MA SOD323 - MBRX0560-TP
 Order DIODE SCHOTTKY 60V 500MA SOD323-MBRX0560-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX0560TPMSCT-ND.
DIODE SCHOTTKY 50V 400MW SOD323 - SD101BWS-TP
 Order DIODE SCHOTTKY 50V 400MW SOD323-SD101BWS-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD101BWSTPMSCT-ND.
DIODE SCHOTTKY 40V 400MW SOD323 - SD101CWS-TP
 Order DIODE SCHOTTKY 40V 400MW SOD323-SD101CWS-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD101CWSTPMSCT-ND.
DIODE SCHOTTKY 60V 500MA SOD323 - MBRX0560-TP
 Order DIODE SCHOTTKY 60V 500MA SOD323-MBRX0560-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX0560TPMSDKR-ND.