DIODE SCHOTTKY 60V 400MW SOD123 - SD101AW-TP - Discrete Semiconductor Products

Digi-Key Part Number SD101AWTPMSTR-ND
Price Break
3000
12000
24000
Unit Price
0.04928
0.04312
0.03696
Extended Price
147.84
517.44
887.04
Manufacturer Part NumberSD101AW-TP
Product DescriptionDIODE SCHOTTKY 60V 400MW SOD123
Quantity Available 12000
All prices are in GBP

DIODE SCHOTTKY 60V 400MW SOD123 - SD101AW-TP - Discrete Semiconductor Products Details
Technical/Catalog InformationSD101AW-TP
VendorMicro Commercial Co.
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated60V
Current Rating15mA
Package / CaseSOD-123
PackagingTape & Reel (TR)
SpeedSmall Signal =< 200mA, Any Speed
Reverse Recovery Time (trr)1ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD101AW TP
SD101AWTP
SD101AWTPMSTR ND
SD101AWTPMSTRND
SD101AWTPMSTR

Purchase DIODE SCHOTTKY 60V 400MW SOD123 - SD101AW-TP - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 60V 400MW SOD123 - SD101AW-TP
Discrete Semiconductor Products

DIODE SCHOTTKY 60V 400MW SOD123 - SD101AW-TP (SD101AWTPMSTR-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 60V 400MW SOD123 - SD101AW-TP
 Order DIODE SCHOTTKY 60V 400MW SOD123-SD101AW-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SD101AWTPMSTR-ND.
DIODE SCHOTTKY 60V 400MW SOD123 - SD101AW-TP
 Order DIODE SCHOTTKY 60V 400MW SOD123-SD101AW-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD101AWTPMSCT-ND.
DIODE SCHOTTKY 60V 400MW SOD123 - SD101AW-TP
 Order DIODE SCHOTTKY 60V 400MW SOD123-SD101AW-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD101AWTPMSDKR-ND.
DIODE SCHOTTKY 60V 400MW SOD323 - SD101AWS-TP
 Order DIODE SCHOTTKY 60V 400MW SOD323-SD101AWS-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SD101AWSTPMSTR-ND.
DIODE SCHOTTKY 60V 400MW SOD323 - SD101AWS-TP
 Order DIODE SCHOTTKY 60V 400MW SOD323-SD101AWS-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD101AWSTPMSCT-ND.
DIODE SCHOTTKY 60V 400MW SOD323 - SD101AWS-TP
 Order DIODE SCHOTTKY 60V 400MW SOD323-SD101AWS-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD101AWSTPMSDKR-ND.
DIODE SCHOTTKY 60V 500MA SOD123 - MBR0560-TP
 Order DIODE SCHOTTKY 60V 500MA SOD123-MBR0560-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MBR0560TPMSTR-ND.
DIODE SCHOTTKY 60V 1A SOD123 - MBRX160-TP
 Order DIODE SCHOTTKY 60V 1A SOD123-MBRX160-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MBRX160TPMSTR-ND.
DIODE SCHOTTKY 50V 400MW SOD123 - SD101BW-TP
 Order DIODE SCHOTTKY 50V 400MW SOD123-SD101BW-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SD101BWTPMSTR-ND.
DIODE SCHOTTKY 40V 400MW SOD123 - SD101CW-TP
 Order DIODE SCHOTTKY 40V 400MW SOD123-SD101CW-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SD101CWTPMSTR-ND.
DIODE SCHOTTKY 60V 500MA SOD123 - MBR0560-TP
 Order DIODE SCHOTTKY 60V 500MA SOD123-MBR0560-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBR0560TPMSCT-ND.
DIODE SCHOTTKY 60V 1A SOD123 - MBRX160-TP
 Order DIODE SCHOTTKY 60V 1A SOD123-MBRX160-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX160TPMSCT-ND.
DIODE SCHOTTKY 50V 400MW SOD123 - SD101BW-TP
 Order DIODE SCHOTTKY 50V 400MW SOD123-SD101BW-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD101BWTPMSCT-ND.
DIODE SCHOTTKY 40V 400MW SOD123 - SD101CW-TP
 Order DIODE SCHOTTKY 40V 400MW SOD123-SD101CW-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD101CWTPMSCT-ND.
DIODE SCHOTTKY 60V 1A SOD123 - MBRX160-TP
 Order DIODE SCHOTTKY 60V 1A SOD123-MBRX160-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX160TPMSDKR-ND.