CAP 4-ARRAY 2200PF 50V X7R 1206 - CKCA43X7R1H222M

Digi-Key Part Number 445-1852-2-ND
Price Break
2000
10000
24000
Unit Price
0.02194
0.02038
0.01912
Extended Price
43.88
203.80
458.88
Manufacturer Part NumberCKCA43X7R1H222M
Product DescriptionCAP 4-ARRAY 2200PF 50V X7R 1206
Quantity Available 2000
All prices are in GBP

CAP 4-ARRAY 2200PF 50V X7R 1206 - CKCA43X7R1H222M Details
Technical/Catalog InformationCKCA43X7R1H222M
VendorTDK Corporation
CategoryCapacitors
Capacitance2200pF
Voltage - Rated50V
Tolerance±20%
Package / Case1206 (3216 metric)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CKCA43X7R1H222M
CKCA43X7R1H222M
445 1852 2 ND
44518522ND
445-1852-2

Purchase CAP 4-ARRAY 2200PF 50V X7R 1206 - CKCA43X7R1H222M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 4-ARRAY 2200PF 50V X7R 1206 - CKCA43X7R1H222M
CAP 4-ARRAY 2200PF 50V X7R 1206 - CKCA43X7R1H222M

CAP 4-ARRAY 2200PF 50V X7R 1206 - CKCA43X7R1H222M (445-1852-2-ND)

Related parts :
CAP 4-ARRAY 2200PF 50V X7R 1206 - CKCA43X7R1H222M
 Order CAP 4-ARRAY 2200PF 50V X7R 1206-CKCA43X7R1H222M online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1852-2-ND.
CAP CERM .082UF 10% 50V X7R 1206 - 12065C823KAT2A
 Order CAP CERM .082UF 10% 50V X7R 1206-12065C823KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1555-1-ND.
CAP CERM .47UF 10% 50V X7R 1206 - 12065C474KAT2A
 Order CAP CERM .47UF 10% 50V X7R 1206-12065C474KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3801-6-ND.
CAP CER .22UF 50V X7R 10% 1206 - C3216X7R1H224K
 Order CAP CER .22UF 50V X7R 10% 1206-C3216X7R1H224K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1379-1-ND.
CAP ARRAY .1UF 16V X7R 1206 - ECJ-RVB1C104M
 Order CAP ARRAY .1UF 16V X7R 1206-ECJ-RVB1C104M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11148CT-ND.
CAP CER .10UF 50V X7R 10% 0805 - C2012X7R1H104K
 Order CAP CER .10UF 50V X7R 10% 0805-C2012X7R1H104K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1349-1-ND.
CAP CER .10UF 50V X7R 10% 0603 - C1608X7R1H104K
 Order CAP CER .10UF 50V X7R 10% 0603-C1608X7R1H104K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1314-1-ND.
CAP CER 2200PF 100V X7R 10% 0603 - C1608X7R2A222K
 Order CAP CER 2200PF 100V X7R 10% 0603-C1608X7R2A222K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1300-1-ND.
CAP CER 1000PF 50V X7R 10% 0402 - C1005X7R1H102K
 Order CAP CER 1000PF 50V X7R 10% 0402-C1005X7R1H102K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1256-1-ND.
CAP CER 1UF 50V X7R 10% 1210 - C3225X7R1H105K
 Order CAP CER 1UF 50V X7R 10% 1210-C3225X7R1H105K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1430-1-ND.
CAP CER 3.3UF 50V X7R 20% 1210 - C3225X7R1H335M
 Order CAP CER 3.3UF 50V X7R 20% 1210-C3225X7R1H335M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1432-1-ND.
CAP CER 10UF 50V X7R 20% SMD - CKG57NX7R1H106M
 Order CAP CER 10UF 50V X7R 20% SMD-CKG57NX7R1H106M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2399-1-ND.
CAP CER 1UF 50V X7R RAD - FK20X7R1H105K
 Order CAP CER 1UF 50V X7R RAD-FK20X7R1H105K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2884-ND.
CAP CER 1.0UF 50V X7R 1206 - 12065C105KAT2A
 Order CAP CER 1.0UF 50V X7R 1206-12065C105KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C105KAT2A-ND.
CAP CERM 1000PF 10% 50V X7R 0603 - 06035C102KAT2A
 Order CAP CERM 1000PF 10% 50V X7R 0603-06035C102KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1215-2-ND.