CAP CER THREADED 15KV 500PF Y5P - FD-11AU - Capacitors

Digi-Key Part Number 445-2227-ND
Price Break
1
10
100
500
Unit Price
27.33
21.862
19.1291
17.07956
Extended Price
27.33
218.62
1912.91
8539.78
Manufacturer Part NumberFD-11AU
Product DescriptionCAP CER THREADED 15KV 500PF Y5P
Quantity Available 5
All prices are in GBP

CAP CER THREADED 15KV 500PF Y5P - FD-11AU - Capacitors Details
Technical/Catalog InformationFD-11AU
VendorTDK Corporation
CategoryCapacitors
Capacitance500pF
Voltage - Rated15000V (15kV)
Tolerance±10%
Package / CaseScrew Mount
Temperature CoefficientY5P (B)
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-30°C ~ 85°C
SeriesFD
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FD 11AU
FD11AU
445 2227 ND
4452227ND
445-2227

Purchase CAP CER THREADED 15KV 500PF Y5P - FD-11AU - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER THREADED 15KV 500PF Y5P - FD-11AU
Capacitors

CAP CER THREADED 15KV 500PF Y5P - FD-11AU (445-2227-ND)

Related parts Capacitors :
CAP CER THREADED 15KV 500PF Y5P - FD-11AU
 Order CAP CER THREADED 15KV 500PF Y5P-FD-11AU online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2227-ND.
CAP CER THREADED 20KV 700PF Z5T - UHV-223A
 Order CAP CER THREADED 20KV 700PF Z5T-UHV-223A online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2256-ND.
CAP CER THREADED 20KV 4000PF Z5T - UHV-3A
 Order CAP CER THREADED 20KV 4000PF Z5T-UHV-3A online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2268-ND.
CAP CER THREADED 20KV 1700PF Y5S - FHV-1AN
 Order CAP CER THREADED 20KV 1700PF Y5S-FHV-1AN online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2241-ND.
CAP CER 33PF 50V C0G 0402 T/R - C1005C0G1H330J/50
 Order CAP CER 33PF 50V C0G 0402 T/R-C1005C0G1H330J/50 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1005C0G1H330J/50-ND.
CAP CER .10UF 25V X7R 10% 0805 - C2012X7R1E104K
 Order CAP CER .10UF 25V X7R 10% 0805-C2012X7R1E104K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1351-2-ND.
CAP CER 4.7UF 25V X7R 1210 T/R - C3225X7R1E475M/5
 Order CAP CER 4.7UF 25V X7R 1210 T/R-C3225X7R1E475M/5 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C3225X7R1E475M/5-ND.
CAP CER 100UF 10V Y5V 1812 T/R - C4532Y5V1A107Z/3
 Order CAP CER 100UF 10V Y5V 1812 T/R-C4532Y5V1A107Z/3 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C4532Y5V1A107Z/3-ND.
CAP CER 22UF 6.3V Y5V 0805 - C2012Y5V0J226Z
 Order CAP CER 22UF 6.3V Y5V 0805-C2012Y5V0J226Z online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1373-2-ND.
CAP CER 10UF 16V X7R 20% 1210 - C3225X7R1C106M
 Order CAP CER 10UF 16V X7R 20% 1210-C3225X7R1C106M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1399-1-ND.
CAP CER .10UF 50V X7R 10% 0805 - C2012X7R1H104K
 Order CAP CER .10UF 50V X7R 10% 0805-C2012X7R1H104K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1349-1-ND.
CAP CER 10UF 10V X5R 20% 1206 - C3216X5R1A106M
 Order CAP CER 10UF 10V X5R 20% 1206-C3216X5R1A106M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1387-1-ND.
CAP CER 4.7UF 16V X7R 10% 1206 - C3216X7R1C475K
 Order CAP CER 4.7UF 16V X7R 10% 1206-C3216X7R1C475K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1385-1-ND.
CAP CER .22UF 50V X7R 10% 1206 - C3216X7R1H224K
 Order CAP CER .22UF 50V X7R 10% 1206-C3216X7R1H224K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1379-1-ND.
CAP CER .1UF 100V X7R 20% 1206 - C3216X7R2A104M
 Order CAP CER .1UF 100V X7R 20% 1206-C3216X7R2A104M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1378-1-ND.