BOX 9V A SERIES ALM 3.6X5.3X1.5 - A-279V ALMOND - Boxes, Enclosures, Racks

Digi-Key Part Number SRA27-9VA-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
7.05
5.5968
4.8132
4.2536
3.58196
3.1342
2.91034
2.7984
Extended Price
7.05
139.92
240.66
425.36
895.49
1567.10
2910.34
6996.00
Manufacturer Part NumberA-279V ALMOND
Product DescriptionBOX 9V A SERIES ALM 3.6X5.3X1.5
Quantity Available 5
All prices are in GBP

BOX 9V A SERIES ALM 3.6X5.3X1.5 - A-279V ALMOND - Boxes, Enclosures, Racks Details
Technical/Catalog InformationA-279V ALMOND
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorAlmond
DesignSplit Sides and End Panel (s)
FeaturesBattery Compartment, 9V, PCB Supports
MaterialPlastic - ABS
Ratings-
SeriesA
Shipping InfoShipped from Digi-Key
Size / Dimension5.31" L x 3.35" W x 1.5" H (134.87mm x 85.09mm x 38.1mm)
Thickness-
Weight-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A 279V ALMOND
A279V ALMOND
SRA27 9VA ND
SRA279VAND
SRA27-9VA

Purchase BOX 9V A SERIES ALM 3.6X5.3X1.5 - A-279V ALMOND - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BOX 9V A SERIES ALM 3.6X5.3X1.5 - A-279V ALMOND
Boxes, Enclosures, Racks

BOX 9V A SERIES ALM 3.6X5.3X1.5 - A-279V ALMOND

Bestellen Sie BOX 9V A SERIES ALM 3.6X5.3X1.5 - A-279V ALMOND online bei Digi-Key DE
Bestellen Sie BOX 9V A SERIES ALM 3.6X5.3X1.5 - A-279V ALMOND online bei Digi-Key AT
Orden BOX 9V A SERIES ALM 3.6X5.3X1.5 - A-279V ALMOND en lĂ­nea desde Digi-Key ES
Order BOX 9V A SERIES ALM 3.6X5.3X1.5 - A-279V ALMOND online from Digi-Key IE

BOX 9V A SERIES ALM 3.6X5.3X1.5 - A-279V ALMOND (SRA27-9VA-ND)

Related parts Boxes, Enclosures, Racks:
BOX 9V A SERIES ALM 3.6X5.3X1.5 - A-279V ALMOND
 Order BOX 9V A SERIES ALM 3.6X5.3X1.5-A-279V ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VA-ND.
BOX 9V A SERIES BLK 3.6X5.3X1.5 - A-279V BLACK
 Order BOX 9V A SERIES BLK 3.6X5.3X1.5-A-279V BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VB-ND.
BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY
 Order BOX 9V A SERIES GRY 3.6X5.3X1.5-A-279V GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VG-ND.
BOX 9V A SERIES ALM 2.6X4.3X1.1 - A-219V ALMOND
 Order BOX 9V A SERIES ALM 2.6X4.3X1.1-A-219V ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-9VA-ND.
BOX 9V A SERIES ALM 5.1X5.3X1.8 - A-319V ALMOND
 Order BOX 9V A SERIES ALM 5.1X5.3X1.8-A-319V ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-9VA-ND.
BOX 9V A SERIES ALM 5X7.1X1.3 - A-419V ALMOND
 Order BOX 9V A SERIES ALM 5X7.1X1.3-A-419V ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41-9VA-ND.
BOX 9V A SERIES ALM 5X7.1X1.6 - A-429V ALMOND
 Order BOX 9V A SERIES ALM 5X7.1X1.6-A-429V ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA42-9VA-ND.
BOX A SERIES ALM (2.6X4.25X1.12) - A-21 ALMOND
 Order BOX A SERIES ALM (2.6X4.25X1.12)-A-21 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21A-ND.
BOX A SERIES ALM (2.6X4.25X.875) - A-20 ALMOND
 Order BOX A SERIES ALM (2.6X4.25X.875)-A-20 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20A-ND.
BOX A SERIES ALM (3.35X5.3X1.5) - A-27 ALMOND
 Order BOX A SERIES ALM (3.35X5.3X1.5)-A-27 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27A-ND.