BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY - Boxes, Enclosures, Racks

Digi-Key Part Number SRA27-9VG-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
7.05
5.5968
4.8132
4.2536
3.58196
3.1342
2.91034
2.7984
Extended Price
7.05
139.92
240.66
425.36
895.49
1567.10
2910.34
6996.00
Manufacturer Part NumberA-279V GRAY
Product DescriptionBOX 9V A SERIES GRY 3.6X5.3X1.5
Quantity Available 15
All prices are in GBP

BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY - Boxes, Enclosures, Racks Details
Technical/Catalog InformationA-279V GRAY
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorGray
DesignSplit Sides and End Panel (s)
FeaturesBattery Compartment, 9V, PCB Supports
MaterialPlastic - ABS
Ratings-
SeriesA
Shipping InfoShipped from Digi-Key
Size / Dimension5.31" L x 3.35" W x 1.5" H (134.87mm x 85.09mm x 38.1mm)
Thickness-
Weight-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A 279V GRAY
A279V GRAY
SRA27 9VG ND
SRA279VGND
SRA27-9VG

Purchase BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY
Boxes, Enclosures, Racks

BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY

Bestellen Sie BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY online bei Digi-Key DE
Bestellen Sie BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY online bei Digi-Key AT
Orden BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY en lĂ­nea desde Digi-Key ES
Order BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY online from Digi-Key IE

BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY (SRA27-9VG-ND)

Related parts Boxes, Enclosures, Racks:
BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY
 Order BOX 9V A SERIES GRY 3.6X5.3X1.5-A-279V GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VG-ND.
BOX 9V A SERIES GRY 2.6X4.3X1.1 - A-219V GRAY
 Order BOX 9V A SERIES GRY 2.6X4.3X1.1-A-219V GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-9VG-ND.
BOX A SERIES GRY (2.6X4.25X.875) - A-20 GRAY
 Order BOX A SERIES GRY (2.6X4.25X.875)-A-20 GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20G-ND.
BOX A SERIES GRY (5X7.1X1.3) - A-41 GRAY
 Order BOX A SERIES GRY (5X7.1X1.3)-A-41 GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41G-ND.
9V SLANT GRY BOX (3.25X5.6X1.5) - 25-S-GRAY
 Order 9V SLANT GRY BOX (3.25X5.6X1.5)-25-S-GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR25-SG-ND.
AA/9V REMOTE GRAY BOX - M-6 GRAY
 Order AA/9V REMOTE GRAY BOX-M-6 GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6G-ND.
9V SLANT AMD BOX (3.25X5.6X1.5) - 25-S-ALMOND
 Order 9V SLANT AMD BOX (3.25X5.6X1.5)-25-S-ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR25-SA-ND.
AA/9V REMOTE ALMOND BOX - M-6 ALMOND
 Order AA/9V REMOTE ALMOND BOX-M-6 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6A-ND.
BOX A SERIES ALM (2.6X4.25X.875) - A-20 ALMOND
 Order BOX A SERIES ALM (2.6X4.25X.875)-A-20 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20A-ND.
BOX A SERIES ALM (5.1X5.3X1.75) - A-31 ALMOND
 Order BOX A SERIES ALM (5.1X5.3X1.75)-A-31 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31A-ND.