IC SUPERVISOR 2.32V LOW SC-70 - MCP103T-240E/LB - Integrated Circuits (ICs)

Digi-Key Part Number MCP103T-240E/LB-ND
Price Break
3000
Unit Price
0.23408
Extended Price
702.24
Manufacturer Part NumberMCP103T-240E/LB
Product DescriptionIC SUPERVISOR 2.32V LOW SC-70
Quantity Available 0
All prices are in GBP

IC SUPERVISOR 2.32V LOW SC-70 - MCP103T-240E/LB - Integrated Circuits (ICs) Details
Technical/Catalog InformationMCP103T-240E/LB
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
OutputPush-Pull, Totem Pole
ResetActive Low
Voltage2.32V
Package / CaseSC-70-3
PackagingTape & Reel (TR)
Number of Voltages Monitored1
Reset Timeout80 ms Minimum
TypeSimple Reset/Power-On Reset
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCP103T 240E LB
MCP103T240ELB

Purchase IC SUPERVISOR 2.32V LOW SC-70 - MCP103T-240E/LB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SUPERVISOR 2.32V LOW SC-70 - MCP103T-240E/LB
Integrated Circuits (ICs)

IC SUPERVISOR 2.32V LOW SC-70 - MCP103T-240E/LB (MCP103T-240E/LB-ND)

Related parts Integrated Circuits (ICs):
IC SUPERVISOR 2.32V LOW SC-70 - MCP103T-240E/LB
 Order IC SUPERVISOR 2.32V LOW SC-70-MCP103T-240E/LB online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP103T-240E/LB-ND.
IC VOLT DET 2.32V LOW SC-70 - MCP111T-240E/LB
 Order IC VOLT DET 2.32V LOW SC-70-MCP111T-240E/LB online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP111T-240E/LB-ND.
IC VOLT DET 2.32V LOW SC-70 - MCP112T-240E/LB
 Order IC VOLT DET 2.32V LOW SC-70-MCP112T-240E/LB online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP112T-240E/LB-ND.
IC SUPERVISOR 1.95V LOW SC-70 - MCP103T-195I/LB
 Order IC SUPERVISOR 1.95V LOW SC-70-MCP103T-195I/LB online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP103T-195I/LBTR-ND.
IC SUPERVISOR 1.95V LOW SC-70 - MCP103T-195I/LB
 Order IC SUPERVISOR 1.95V LOW SC-70-MCP103T-195I/LB online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP103T-195I/LBCT-ND.
IC SUPERVISOR 2.32V LOW SC-70 - MCP131T-240E/LB
 Order IC SUPERVISOR 2.32V LOW SC-70-MCP131T-240E/LB online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP131T-240E/LB-ND.
IC SUPERVISOR 4.38V LOW SC-70 - MCP103T-450E/LB
 Order IC SUPERVISOR 4.38V LOW SC-70-MCP103T-450E/LB online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP103T-450E/LB-ND.
IC SUPERVISOR 3.08V LOW SC-70 - MCP103T-315E/LB
 Order IC SUPERVISOR 3.08V LOW SC-70-MCP103T-315E/LB online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP103T-315E/LB-ND.
IC SUPERVISOR 2.32V LOW SC-70 - MCP102T-240E/LB
 Order IC SUPERVISOR 2.32V LOW SC-70-MCP102T-240E/LB online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP102T-240E/LB-ND.
IC SUPERVISOR 4.63V LOW SC-70 - MCP103T-475E/LB
 Order IC SUPERVISOR 4.63V LOW SC-70-MCP103T-475E/LB online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP103T-475E/LB-ND.
IC SUPERVISOR 2.63V LOW SC-70 - MCP103T-270E/LB
 Order IC SUPERVISOR 2.63V LOW SC-70-MCP103T-270E/LB online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP103T-270E/LB-ND.
IC SUPERVISOR 2.93V LOW SC-70 - MCP103T-300E/LB
 Order IC SUPERVISOR 2.93V LOW SC-70-MCP103T-300E/LB online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP103T-300E/LB-ND.
IC SUPERVISOR 2.32V LOW SC-70 - MCP121T-240E/LB
 Order IC SUPERVISOR 2.32V LOW SC-70-MCP121T-240E/LB online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP121T-240E/LB-ND.
IC VOLT DET 4.38V LOW SC-70 - MCP111T-450E/LB
 Order IC VOLT DET 4.38V LOW SC-70-MCP111T-450E/LB online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP111T-450E/LB-ND.
IC VOLT DET 2.93V LOW SC-70 - MCP112T-300E/LB
 Order IC VOLT DET 2.93V LOW SC-70-MCP112T-300E/LB online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP112T-300E/LB-ND.