IC RGB VIDEO SWITCH 16 PIN DIP - MAX470EPE

Digi-Key Part Number MAX470EPE-ND
Price Break
25
Unit Price
3.718
Extended Price
92.95
Manufacturer Part NumberMAX470EPE
Product DescriptionIC RGB VIDEO SWITCH 16 PIN DIP
Quantity Available 0
All prices are in GBP

IC RGB VIDEO SWITCH 16 PIN DIP - MAX470EPE Details
Technical/Catalog InformationMAX470EPE
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
ApplicationsBuffer
-3db Bandwidth90MHz
Slew Rate300 V/µs
Number of Circuits4 - Quad
Current - Supply85mA
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)±4.75 V ~ 5.25 V
Output Type-
Package / Case16-DIP
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MAX470EPE
MAX470EPE

Purchase IC RGB VIDEO SWITCH 16 PIN DIP - MAX470EPE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC RGB VIDEO SWITCH 16 PIN DIP - MAX470EPE
IC RGB VIDEO SWITCH 16 PIN DIP - MAX470EPE

IC RGB VIDEO SWITCH 16 PIN DIP - MAX470EPE (MAX470EPE-ND)

Related parts:
IC RGB VIDEO SWITCH 16 PIN DIP - MAX470EPE
 Order IC RGB VIDEO SWITCH 16 PIN DIP-MAX470EPE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX470EPE-ND.
IC AMP VIDEO MUX 16-SOIC - MAX4312ESE+T
 Order IC AMP VIDEO MUX 16-SOIC-MAX4312ESE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4312ESE+T-ND.
IC RGB SWITCH 24 DIP - MAX463ENG
 Order IC RGB SWITCH 24 DIP-MAX463ENG online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX463ENG-ND.
IC AMP/VIDEO/MUX LP 2CH 8-SOIC - MAX4313ESA
 Order IC AMP/VIDEO/MUX LP 2CH 8-SOIC-MAX4313ESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4313ESA-ND.
IC REG SWITCH MODE 16-SOIC - MAX743CWE+T
 Order IC REG SWITCH MODE 16-SOIC-MAX743CWE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX743CWE+T-ND.
IC TRANSCEIVER RS232 5V 16-DIP - MAX202CPE
 Order IC TRANSCEIVER RS232 5V 16-DIP-MAX202CPE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202CPE-ND.
IC DC/DC CONV STEP-UP 12V 8-DIP - MAX761CPA
 Order IC DC/DC CONV STEP-UP 12V 8-DIP-MAX761CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX761CPA-ND.
IC DC/DC CONV STP-UP/DWN 16-QSOP - MAX1672EEE+
 Order IC DC/DC CONV STP-UP/DWN 16-QSOP-MAX1672EEE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1672EEE+-ND.
IC DRIVER LED SEG 14/16 40-DIP - MAX6954APL+
 Order IC DRIVER LED SEG 14/16 40-DIP-MAX6954APL+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6954APL+-ND.
IC VIDEO BUFFER SC70-6 - MAX4090AAXT+T
 Order IC VIDEO BUFFER SC70-6-MAX4090AAXT+T online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4090AAXT+TCT-ND.
IC TRIPLE OUT PWR SUPPLY 16-QFN - MAX1534ETE+
 Order IC TRIPLE OUT PWR SUPPLY 16-QFN-MAX1534ETE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1534ETE+-ND.
IC REG STP DWN 3A 16-QSOP - MAX8505EEE+
 Order IC REG STP DWN 3A 16-QSOP-MAX8505EEE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8505EEE+-ND.
IC REG STP DWN 3A 16-QSOP - MAX8505EEE+T
 Order IC REG STP DWN 3A 16-QSOP-MAX8505EEE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8505EEE+T-ND.
IC CONVERTER SWITCH CAP 8-DIP - LMC7660IN/NOPB
 Order IC CONVERTER SWITCH CAP 8-DIP-LMC7660IN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC7660IN-ND.
IC GEN WAVEFORM HI-FREQ 20-DIP - MAX038CPP
 Order IC GEN WAVEFORM HI-FREQ 20-DIP-MAX038CPP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX038CPP-ND.