DIODE SCHOTTKY 45V 20A TO220AB - SBL2045CT - Discrete Semiconductor Products

Digi-Key Part Number SBL2045CTDI-ND
Price Break
1
10
100
500
1000
2500
Unit Price
1.58
1.478
1.1827
0.7392
0.6776
0.64064
Extended Price
1.58
14.78
118.27
369.60
677.60
1601.60
Manufacturer Part NumberSBL2045CT
Product DescriptionDIODE SCHOTTKY 45V 20A TO220AB
Quantity Available 518
All prices are in GBP

DIODE SCHOTTKY 45V 20A TO220AB - SBL2045CT - Discrete Semiconductor Products Details
Technical/Catalog InformationSBL2045CT
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky - 1 Pair Common Cathode
Voltage - Rated45V
Current Rating20A
Package / CaseTO-220AB
PackagingTube
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names SBL2045CT
SBL2045CT
SBL2045CTDI ND
SBL2045CTDIND
SBL2045CTDI

Purchase DIODE SCHOTTKY 45V 20A TO220AB - SBL2045CT - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 45V 20A TO220AB - SBL2045CT
Discrete Semiconductor Products

DIODE SCHOTTKY 45V 20A TO220AB - SBL2045CT (SBL2045CTDI-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 45V 20A TO220AB - SBL2045CT
 Order DIODE SCHOTTKY 45V 20A TO220AB-SBL2045CT online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBL2045CTDI-ND.
DIODE SCHOTTKY 45V 20A TO220AB - MBR2045CTG
 Order DIODE SCHOTTKY 45V 20A TO220AB-MBR2045CTG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR2045CTGOS-ND.
DIODE SCHOTTKY CC 45V 20A D2-PAK - SBG2045CT-T
 Order DIODE SCHOTTKY CC 45V 20A D2-PAK-SBG2045CT-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG2045CT-T-ND.
DIODE SCHOTTKY CC 45V 20A D2-PAK - SBG2045CT-T-F
 Order DIODE SCHOTTKY CC 45V 20A D2-PAK-SBG2045CT-T-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG2045CT-T-FDITR-ND.
DIODE SCHOTTKY CC 45V 20A D2-PAK - SBG2045CT-T-F
 Order DIODE SCHOTTKY CC 45V 20A D2-PAK-SBG2045CT-T-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SBG2045CT-T-FDICT-ND.
DIODE SCHOTTKY 45V 20A D2PAK - 20TQ045STRL
 Order DIODE SCHOTTKY 45V 20A D2PAK-20TQ045STRL online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 20TQ045STRL-ND.
DIODE SCHOTTKY 45V 20A TO-262 - 20CTQ045-1
 Order DIODE SCHOTTKY 45V 20A TO-262-20CTQ045-1 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 20CTQ045-1-ND.
DIODE SCHOTTKY 100V 20A TO220AB - STPS20H100CT
 Order DIODE SCHOTTKY 100V 20A TO220AB-STPS20H100CT online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2726-5-ND.
DIODE SCHOTTKY 150V 20A TO220AB - STPS20150CT
 Order DIODE SCHOTTKY 150V 20A TO220AB-STPS20150CT online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2730-5-ND.
DIODE SCHOTTKY 45V 20A D2PAK - STPS20L45CG
 Order DIODE SCHOTTKY 45V 20A D2PAK-STPS20L45CG online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2752-5-ND.