DIODE FAST RECOVER 1000V 1A SMB - FR1M-13 - Discrete Semiconductor Products

Digi-Key Part Number FR1MDITR-ND
Price Break
3000
6000
12000
27000
51000
102000
Unit Price
0.1122
0.10428
0.099
0.09306
0.09108
0.08976
Extended Price
336.60
625.68
1188.00
2512.62
4645.08
9155.52
Manufacturer Part NumberFR1M-13
Product DescriptionDIODE FAST RECOVER 1000V 1A SMB
Quantity Available Non-Stock
All prices are in GBP

DIODE FAST RECOVER 1000V 1A SMB - FR1M-13 - Discrete Semiconductor Products Details
Technical/Catalog InformationFR1M-13
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated1000V (1kV)
Current Rating1A
Package / CaseDO-214AA (SMB)
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)500ns
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FR1M 13
FR1M13
FR1MDITR ND
FR1MDITRND
FR1MDITR

Purchase DIODE FAST RECOVER 1000V 1A SMB - FR1M-13 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST RECOVER 1000V 1A SMB - FR1M-13
Discrete Semiconductor Products

DIODE FAST RECOVER 1000V 1A SMB - FR1M-13 (FR1MDITR-ND)

Related parts Discrete Semiconductor Products:
DIODE FAST RECOVER 1000V 1A SMB - FR1M-13
 Order DIODE FAST RECOVER 1000V 1A SMB-FR1M-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number FR1MDITR-ND.
DIODE FAST RECOVER 1000V 1A SMB - FR1M-13
 Order DIODE FAST RECOVER 1000V 1A SMB-FR1M-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number FR1MDICT-ND.
DIODE FAST RECOVER 1000V 1A SMB - FR1M-13
 Order DIODE FAST RECOVER 1000V 1A SMB-FR1M-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number FR1MDIDKR-ND.
DIODE FAST RECOVERY 1000V 1A SMB - RS1MB-13-F
 Order DIODE FAST RECOVERY 1000V 1A SMB-RS1MB-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS1MB-FDITR-ND.
DIODE FAST RECOVERY 1000V 1A SMB - RS1MB-13-F
 Order DIODE FAST RECOVERY 1000V 1A SMB-RS1MB-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1MB-FDICT-ND.
DIODE FAST RECOVERY 100V 1A SMB - FR1B-13
 Order DIODE FAST RECOVERY 100V 1A SMB-FR1B-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number FR1BDICT-ND.
DIODE FAST RECOVERY 200V 1A SMB - FR1D-13
 Order DIODE FAST RECOVERY 200V 1A SMB-FR1D-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number FR1DDITR-ND.
DIODE FAST RECOVERY 50V 1A SMB - FR1A-13
 Order DIODE FAST RECOVERY 50V 1A SMB-FR1A-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number FR1ADITR-ND.
DIODE FAST RECOVERY 800V 1A SMB - FR1K-13
 Order DIODE FAST RECOVERY 800V 1A SMB-FR1K-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number FR1KDITR-ND.
DIODE FAST RECOVERY 400V 1A SMB - FR1G-13
 Order DIODE FAST RECOVERY 400V 1A SMB-FR1G-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number FR1GDITR-ND.
DIODE FAST RECOVERY 100V 1A SMB - FR1B-13
 Order DIODE FAST RECOVERY 100V 1A SMB-FR1B-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number FR1BDITR-ND.
DIODE FAST RECOVERY 50V 1A SMB - FR1A-13
 Order DIODE FAST RECOVERY 50V 1A SMB-FR1A-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number FR1ADICT-ND.
DIODE FAST RECOVERY 200V 1A SMB - FR1D-13
 Order DIODE FAST RECOVERY 200V 1A SMB-FR1D-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number FR1DDICT-ND.
DIODE FAST RECOVERY 400V 1A SMB - FR1G-13
 Order DIODE FAST RECOVERY 400V 1A SMB-FR1G-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number FR1GDICT-ND.
DIODE FAST RECOVERY 600V 1A SMB - FR1J-13
 Order DIODE FAST RECOVERY 600V 1A SMB-FR1J-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number FR1JDICT-ND.