SCR NON-SENSITIVE GATE 6.0A 200V - S2006L - Discrete Semiconductor Products

Digi-Key Part Number S2006L-ND
Price Break
1
10
100
250
500
1000
Unit Price
0.57
0.505
0.4546
0.37884
0.32832
0.3157
Extended Price
0.57
5.05
45.46
94.71
164.16
315.70
Manufacturer Part NumberS2006L
Product DescriptionSCR NON-SENSITIVE GATE 6.0A 200V
Quantity Available 243
All prices are in GBP

SCR NON-SENSITIVE GATE 6.0A 200V - S2006L - Discrete Semiconductor Products Details
Technical/Catalog InformationS2006L
VendorTeccor Electronics Inc. (Thyristor)
CategoryDiscrete Semiconductor Products
Package / CaseTO-220
PackagingBulk
Mounting TypeThrough Hole
StructureSingle
Voltage - Off State200V
Current - On State (RMS)6A
Current - Gate Trigger Current (Igt)15mA
Current - Non Rep. Surge 50/60Hz (Itsm)83A, 100A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S2006L
S2006L

Purchase SCR NON-SENSITIVE GATE 6.0A 200V - S2006L - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SCR NON-SENSITIVE GATE 6.0A 200V - S2006L
Discrete Semiconductor Products

SCR NON-SENSITIVE GATE 6.0A 200V - S2006L (S2006L-ND)

Related parts Discrete Semiconductor Products:
SCR NON-SENSITIVE GATE 6.0A 200V - S2006L
 Order SCR NON-SENSITIVE GATE 6.0A 200V-S2006L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006L-ND.
SCR NON-SENSITIVE GATE 8.0A 600V - S6008L
 Order SCR NON-SENSITIVE GATE 8.0A 600V-S6008L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008L-ND.
SCR NON-SENSITIVE GATE 6.0A 600V - S6006L
 Order SCR NON-SENSITIVE GATE 6.0A 600V-S6006L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6006L-ND.
NON-SENSITIVE GATE 20.0A 600V - S6020L
 Order NON-SENSITIVE GATE 20.0A 600V-S6020L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6020L-ND.
NON-SENSITIVE GATE 10.0A 600V - S6010L
 Order NON-SENSITIVE GATE 10.0A 600V-S6010L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010L-ND.
NON-SENSITIVE GATE 10.0A 400V - S4010L
 Order NON-SENSITIVE GATE 10.0A 400V-S4010L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4010L-ND.
NON-SENSITIVE GATE 70.0A 400V - S4070W
 Order NON-SENSITIVE GATE 70.0A 400V-S4070W online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4070W-ND.
NON-SENSITIVE GATE 65.0A 400V - S4065J
 Order NON-SENSITIVE GATE 65.0A 400V-S4065J online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4065J-ND.
NON-SENSITIVE GATE 25.0A 600V - S6025L
 Order NON-SENSITIVE GATE 25.0A 600V-S6025L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6025L-ND.
NON-SENSITIVE GATE 15.0A 600V - S6015L
 Order NON-SENSITIVE GATE 15.0A 600V-S6015L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6015L-ND.
SCR SENSITIVE GATE 4.0A 200V - T106B1
 Order SCR SENSITIVE GATE 4.0A 200V-T106B1 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number T106B1-ND.
SCR SENSITIVE GATE 0.8A 200V - EC103B
 Order SCR SENSITIVE GATE 0.8A 200V-EC103B online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number EC103B-ND.
SCR SENSITIVE GATE 4.0A 400V - T106D1
 Order SCR SENSITIVE GATE 4.0A 400V-T106D1 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number T106D1-ND.
SCR SENSITIVE GATE 0.8A 400V - EC103D
 Order SCR SENSITIVE GATE 0.8A 400V-EC103D online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number EC103D-ND.
SENSITIVE GATE SCR 0.8A 600V LOW - EC103M2
 Order SENSITIVE GATE SCR 0.8A 600V LOW-EC103M2 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number EC103M2-ND.