KNOB CLR GLOSS.925"DIA.250"SHAFT - OESL-90-1-5 - Hardware, Fasteners, Accessories

Digi-Key Part Number 226-2115-ND
Price Break
1
10
50
100
500
1000
Unit Price
3.11
2.759
2.276
2.0691
1.93116
1.72425
Extended Price
3.11
27.59
113.80
206.91
965.58
1724.25
Manufacturer Part NumberOESL-90-1-5
Product DescriptionKNOB CLR GLOSS.925"DIA.250"SHAFT
Quantity Available 164
All prices are in GBP

KNOB CLR GLOSS.925"DIA.250"SHAFT - OESL-90-1-5 - Hardware, Fasteners, Accessories Details
Technical/Catalog InformationOESL-90-1-5
VendorKilo International
CategoryHardware, Fasteners, Accessories
ColorClear Gloss
Diameter0.925" (23.50mm), 1.250" (31.75mm) Skirt
Height0.625" (15.88mm)
IndicatorLine on Top
MaterialMetal
Shaft Size0.250" (6.35mm)
StyleCylindrical with Skirt
TypeKnurled, Geometric
SeriesOES
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OESL 90 1 5
OESL9015
226 2115 ND
2262115ND
226-2115

Purchase KNOB CLR GLOSS.925"DIA.250"SHAFT - OESL-90-1-5 - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of KNOB CLR GLOSS.925"DIA.250"SHAFT - OESL-90-1-5
Hardware, Fasteners, Accessories

KNOB CLR GLOSS.925"DIA.250"SHAFT - OESL-90-1-5 (226-2115-ND)

Related parts Hardware, Fasteners, Accessories:
KNOB CLR GLOSS.925"DIA.250"SHAFT - OESL-90-1-5
 Order KNOB CLR GLOSS.925"DIA.250"SHAFT-OESL-90-1-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2115-ND.
KNOB BLK GLOSS.925"DIA.250"SHAFT - OEDL-90-2-5
 Order KNOB BLK GLOSS.925"DIA.250"SHAFT-OEDL-90-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1103-ND.
KNOB BLK GLOSS.75"DIA .250"SHAFT - DD-75-2-5
 Order KNOB BLK GLOSS.75"DIA .250"SHAFT-DD-75-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1006-ND.
KNOB CLR MATTE.50"DIA 6MM SHAFT - ML-50-3-6MM
 Order KNOB CLR MATTE.50"DIA 6MM SHAFT-ML-50-3-6MM online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3003-ND.
KNOB BLK GLOSS.50"DIA .250"SHAFT - DD-50-2-5
 Order KNOB BLK GLOSS.50"DIA .250"SHAFT-DD-50-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1041-ND.
BRACKET BOARD L 1 5/8"L STEEL - 1556
 Order BRACKET BOARD L 1 5/8"L STEEL-1556 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1556K-ND.
SWITCH KNOB RECT 2-POS SPDT - A165S-J2M-1
 Order SWITCH KNOB RECT 2-POS SPDT-A165S-J2M-1 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1375-ND.
SWITCH KNOB RND 2-POS SPDT - A165S-T2A-1
 Order SWITCH KNOB RND 2-POS SPDT-A165S-T2A-1 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1388-ND.
IC CLOCK BUFFER 1:5/1:7 16-TSSOP - PI49FCT3803LE
 Order IC CLOCK BUFFER 1:5/1:7 16-TSSOP-PI49FCT3803LE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3803LE-ND.
KNOB INSTRUM SGL BAR RND .5"DIA - 8567
 Order KNOB INSTRUM SGL BAR RND .5"DIA-8567 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8567K-ND.
RES 1.0K OHM 1/4W 5% CARBON FILM - CFR-25JB-1K0
 Order RES 1.0K OHM 1/4W 5% CARBON FILM-CFR-25JB-1K0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0KQBK-ND.
RES 1.0 OHM 1/4W 5% CARBON FILM - CFR-25JB-1R0
 Order RES 1.0 OHM 1/4W 5% CARBON FILM-CFR-25JB-1R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0QBK-ND.
RES 100K OHM 1/4W 5% CARBON FILM - CFR-25JB-100K
 Order RES 100K OHM 1/4W 5% CARBON FILM-CFR-25JB-100K online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100KQBK-ND.
RES 100 OHM 1/4W 5% CARBON FILM - CFR-25JB-100R
 Order RES 100 OHM 1/4W 5% CARBON FILM-CFR-25JB-100R online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100QBK-ND.
PANEL ALUMINUM 3-1/16 X 5-7/8" - 2045
 Order PANEL ALUMINUM 3-1/16 X 5-7/8"-2045 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2045K-ND.