CONN HEADER 16POS .100 DL - PZC08DZAN

Digi-Key Part Number S2411-08-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.44
1.289
1.0618
0.83932
0.7205
0.6573
0.63202
Extended Price
1.44
12.89
106.18
419.66
720.50
3286.50
6320.20
Manufacturer Part NumberPZC08DZAN
Product DescriptionCONN HEADER 16POS .100 DL
Quantity Available 0
All prices are in GBP

CONN HEADER 16POS .100 DL - PZC08DZAN Details
Technical/Catalog InformationPZC08DZAN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.120" (3.05mm)
Features-
Mounting TypeThrough Hole
Number of Contacts16
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusRequest Inventory Verification
RoHS StatusRoHS Non-Compliant
Other Names PZC08DZAN
PZC08DZAN
S2411 08 ND
S241108ND
S2411-08

Purchase CONN HEADER 16POS .100 DL - PZC08DZAN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 16POS .100 DL - PZC08DZAN
CONN HEADER 16POS .100 DL - PZC08DZAN

CONN HEADER 16POS .100 DL - PZC08DZAN (S2411-08-ND)

Related parts:
CONN HEADER 16POS .100 DL - PZC08DZAN
 Order CONN HEADER 16POS .100 DL-PZC08DZAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2411-08-ND.
CONN HEADER 16POS .100 DL SMD - GTC08DABN-M30
 Order CONN HEADER 16POS .100 DL SMD-GTC08DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2331-08-ND.
CONN HEADER 16POS .100 DL SMD - GTC08DFBN-M30
 Order CONN HEADER 16POS .100 DL SMD-GTC08DFBN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2341-08-ND.
CONN HEADER 16POS .100 DL SMD - GZC08DABN-M30
 Order CONN HEADER 16POS .100 DL SMD-GZC08DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2351-08-ND.
CONN HEADER 16POS .100 DL SMD - GZC08DFBN-M30
 Order CONN HEADER 16POS .100 DL SMD-GZC08DFBN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2361-08-ND.
CONN HEADER 16POS .100 DL - PXC08DAAN
 Order CONN HEADER 16POS .100 DL-PXC08DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2371-08-ND.
CONN HEADER 16POS .100 DL - PXC08DFAN
 Order CONN HEADER 16POS .100 DL-PXC08DFAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2381-08-ND.
CONN HEADER 16POS .100 DL - PXC08DFBN
 Order CONN HEADER 16POS .100 DL-PXC08DFBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2391-08-ND.
CONN HEADER 16POS .100 R/A DL - PXC08DBAN
 Order CONN HEADER 16POS .100 R/A DL-PXC08DBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2421-08-ND.
CONN HEADER 16POS .100 SGL SMD - GTC16SABN-M30
 Order CONN HEADER 16POS .100 SGL SMD-GTC16SABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1013-16-ND.
CONN HEADER 16POS .100 SGL SMD - GTC16SFBN-M30
 Order CONN HEADER 16POS .100 SGL SMD-GTC16SFBN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1023-16-ND.
CONN HEADER 16POS .100 SGL SMD - GZC16SABN-M30
 Order CONN HEADER 16POS .100 SGL SMD-GZC16SABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1033-16-ND.
CONN HEADER 16POS .100 SGL SMD - GZC16SFBN-M30
 Order CONN HEADER 16POS .100 SGL SMD-GZC16SFBN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1043-16-ND.
CONN HEADER 16POS .100 SGL - PXC16SFAN
 Order CONN HEADER 16POS .100 SGL-PXC16SFAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1063-16-ND.
CONN HEADER 16POS .100 SGL - PXC16SFBN
 Order CONN HEADER 16POS .100 SGL-PXC16SFBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1073-16-ND.