CONN HEADER 8POS .100 R/A - PXC08SBAN - Connectors

Digi-Key Part Number S1153-08-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.6
0.536
0.4418
0.34918
0.29976
0.27346
0.26294
Extended Price
0.60
5.36
44.18
174.59
299.76
1367.30
2629.40
Manufacturer Part NumberPXC08SBAN
Product DescriptionCONN HEADER 8POS .100 R/A
Quantity Available 0
All prices are in GBP

CONN HEADER 8POS .100 R/A - PXC08SBAN - Connectors Details
Technical/Catalog InformationPXC08SBAN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts8
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusRequest Inventory Verification
RoHS StatusRoHS Non-Compliant
Other Names PXC08SBAN
PXC08SBAN
S1153 08 ND
S115308ND
S1153-08

Purchase CONN HEADER 8POS .100 R/A - PXC08SBAN - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 8POS .100 R/A - PXC08SBAN
Connectors

CONN HEADER 8POS .100 R/A - PXC08SBAN (S1153-08-ND)

Related parts Connectors:
CONN HEADER 8POS .100 R/A - PXC08SBAN
 Order CONN HEADER 8POS .100 R/A-PXC08SBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1153-08-ND.
CONN HEADER 8POS .100 SGL SMD - GTC08SABN-M30
 Order CONN HEADER 8POS .100 SGL SMD-GTC08SABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1013-08-ND.
CONN HEADER 8POS .100 SGL SMD - GTC08SFBN-M30
 Order CONN HEADER 8POS .100 SGL SMD-GTC08SFBN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1023-08-ND.
CONN HEADER 8POS .100 SGL SMD - GZC08SABN-M30
 Order CONN HEADER 8POS .100 SGL SMD-GZC08SABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1033-08-ND.
CONN HEADER 8POS .100 SGL SMD - GZC08SFBN-M30
 Order CONN HEADER 8POS .100 SGL SMD-GZC08SFBN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1043-08-ND.
CONN HEADER 8POS .100 SGL - PXC08SAAN
 Order CONN HEADER 8POS .100 SGL-PXC08SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1053-08-ND.
CONN HEADER 8POS .100 SGL - PXC08SFAN
 Order CONN HEADER 8POS .100 SGL-PXC08SFAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1063-08-ND.
CONN HEADER 8POS .100 SGL - PXC08SFBN
 Order CONN HEADER 8POS .100 SGL-PXC08SFBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1073-08-ND.
CONN HEADER 8POS .100 SGL - PZC08SZAN
 Order CONN HEADER 8POS .100 SGL-PZC08SZAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1083-08-ND.
CONN HEADER 8POS .100 R/A SMD - GTC08SBSN-M89
 Order CONN HEADER 8POS .100 R/A SMD-GTC08SBSN-M89 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1113-08-ND.
CONN HEADER 8POS .100 R/A SMD - GTC08SGSN-M89
 Order CONN HEADER 8POS .100 R/A SMD-GTC08SGSN-M89 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1123-08-ND.
CONN HEADER 8POS .100 R/A SMD - GZC08SBSN-M89
 Order CONN HEADER 8POS .100 R/A SMD-GZC08SBSN-M89 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1133-08-ND.
CONN HEADER 8POS .100 R/A SMD - GZC08SGSN-M89
 Order CONN HEADER 8POS .100 R/A SMD-GZC08SGSN-M89 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1143-08-ND.
CONN HEADER 8POS .100 DL SMD - GTC04DABN-M30
 Order CONN HEADER 8POS .100 DL SMD-GTC04DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2331-04-ND.
CONN HEADER 8POS .100 DL SMD - GTC04DFBN-M30
 Order CONN HEADER 8POS .100 DL SMD-GTC04DFBN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2341-04-ND.