INDUCTOR 100UH 10% SA TYPE SMD - ELJ-SA101KF - Inductors, Coils, Chokes

Digi-Key Part Number PCD1109TR-ND
Price Break
2000
6000
10000
26000
Unit Price
0.05445
0.05115
0.0473
0.04455
Extended Price
108.90
306.90
473.00
1158.30
Manufacturer Part NumberELJ-SA101KF
Product DescriptionINDUCTOR 100UH 10% SA TYPE SMD
Quantity Available 14000
All prices are in GBP

INDUCTOR 100UH 10% SA TYPE SMD - ELJ-SA101KF - Inductors, Coils, Chokes Details
Technical/Catalog InformationELJ-SA101KF
VendorPanasonic - ECG
CategoryInductors, Coils, Chokes
Inductance100µH
Tolerance±10%
SeriesSA
Package / Case1210 (3225 metric)
PackagingTape & Reel (TR)
Type-
Current5mA
Mounting TypeSurface Mount
Q @ Freq40 @ 1.5MHz
Self Resonant Freq10MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELJ SA101KF
ELJSA101KF
PCD1109TR ND
PCD1109TRND
PCD1109TR

Purchase INDUCTOR 100UH 10% SA TYPE SMD - ELJ-SA101KF - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 100UH 10% SA TYPE SMD - ELJ-SA101KF
Inductors, Coils, Chokes

INDUCTOR 100UH 10% SA TYPE SMD - ELJ-SA101KF (PCD1109TR-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 100UH 10% SA TYPE SMD - ELJ-SA101KF
 Order INDUCTOR 100UH 10% SA TYPE SMD-ELJ-SA101KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1109TR-ND.
INDUCTOR 100UH 10% SA TYPE SMD - ELJ-SA101KF
 Order INDUCTOR 100UH 10% SA TYPE SMD-ELJ-SA101KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1109CT-ND.
INDUCTOR 10UH 10% SA TYPE SMD - ELJ-SA100KF
 Order INDUCTOR 10UH 10% SA TYPE SMD-ELJ-SA100KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1097TR-ND.
INDUCTOR 12UH 10% SA TYPE SMD - ELJ-SA120KF
 Order INDUCTOR 12UH 10% SA TYPE SMD-ELJ-SA120KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1098TR-ND.
INDUCTOR 15UH 10% SA TYPE SMD - ELJ-SA150KF
 Order INDUCTOR 15UH 10% SA TYPE SMD-ELJ-SA150KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1099TR-ND.
INDUCTOR 18UH 10% SA TYPE SMD - ELJ-SA180KF
 Order INDUCTOR 18UH 10% SA TYPE SMD-ELJ-SA180KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1100TR-ND.
INDUCTOR 22UH 10% SA TYPE SMD - ELJ-SA220KF
 Order INDUCTOR 22UH 10% SA TYPE SMD-ELJ-SA220KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1101TR-ND.
INDUCTOR 27UH 10% SA TYPE SMD - ELJ-SA270KF
 Order INDUCTOR 27UH 10% SA TYPE SMD-ELJ-SA270KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1102TR-ND.
INDUCTOR 33UH 10% SA TYPE SMD - ELJ-SA330KF
 Order INDUCTOR 33UH 10% SA TYPE SMD-ELJ-SA330KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1103TR-ND.
INDUCTOR 39UH 10% SA TYPE SMD - ELJ-SA390KF
 Order INDUCTOR 39UH 10% SA TYPE SMD-ELJ-SA390KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1104TR-ND.
INDUCTOR 47UH 10% SA TYPE SMD - ELJ-SA470KF
 Order INDUCTOR 47UH 10% SA TYPE SMD-ELJ-SA470KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1105TR-ND.
INDUCTOR 56UH 10% SA TYPE SMD - ELJ-SA560KF
 Order INDUCTOR 56UH 10% SA TYPE SMD-ELJ-SA560KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1106TR-ND.
INDUCTOR 68UH 10% SA TYPE SMD - ELJ-SA680KF
 Order INDUCTOR 68UH 10% SA TYPE SMD-ELJ-SA680KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1107TR-ND.
INDUCTOR 82UH 10% SA TYPE SMD - ELJ-SA820KF
 Order INDUCTOR 82UH 10% SA TYPE SMD-ELJ-SA820KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1108TR-ND.
INDUCTOR 120UH 10% SA TYPE SMD - ELJ-SA121KF
 Order INDUCTOR 120UH 10% SA TYPE SMD-ELJ-SA121KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1110TR-ND.