INDUCTOR 18UH 10% SA TYPE SMD - ELJ-SA180KF - Inductors, Coils, Chokes

Digi-Key Part Number PCD1100TR-ND
Price Break
2000
6000
10000
26000
Unit Price
0.06534
0.06138
0.05676
0.05346
Extended Price
130.68
368.28
567.60
1389.96
Manufacturer Part NumberELJ-SA180KF
Product DescriptionINDUCTOR 18UH 10% SA TYPE SMD
Quantity Available 2000
All prices are in GBP

INDUCTOR 18UH 10% SA TYPE SMD - ELJ-SA180KF - Inductors, Coils, Chokes Details
Technical/Catalog InformationELJ-SA180KF
VendorPanasonic - ECG
CategoryInductors, Coils, Chokes
Inductance18µH
Tolerance±10%
SeriesSA
Package / Case1210 (3225 metric)
PackagingTape & Reel (TR)
Type-
Current13mA
Mounting TypeSurface Mount
Q @ Freq40 @ 5MHz
Self Resonant Freq23MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ELJ SA180KF
ELJSA180KF
PCD1100TR ND
PCD1100TRND
PCD1100TR

Purchase INDUCTOR 18UH 10% SA TYPE SMD - ELJ-SA180KF - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 18UH 10% SA TYPE SMD - ELJ-SA180KF
Inductors, Coils, Chokes

INDUCTOR 18UH 10% SA TYPE SMD - ELJ-SA180KF (PCD1100TR-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 18UH 10% SA TYPE SMD - ELJ-SA180KF
 Order INDUCTOR 18UH 10% SA TYPE SMD-ELJ-SA180KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1100TR-ND.
INDUCTOR 18UH 10% SA TYPE SMD - ELJ-SA180KF
 Order INDUCTOR 18UH 10% SA TYPE SMD-ELJ-SA180KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1100CT-ND.
INDUCTOR 10UH 10% SA TYPE SMD - ELJ-SA100KF
 Order INDUCTOR 10UH 10% SA TYPE SMD-ELJ-SA100KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1097TR-ND.
INDUCTOR 12UH 10% SA TYPE SMD - ELJ-SA120KF
 Order INDUCTOR 12UH 10% SA TYPE SMD-ELJ-SA120KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1098TR-ND.
INDUCTOR 15UH 10% SA TYPE SMD - ELJ-SA150KF
 Order INDUCTOR 15UH 10% SA TYPE SMD-ELJ-SA150KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1099TR-ND.
INDUCTOR 22UH 10% SA TYPE SMD - ELJ-SA220KF
 Order INDUCTOR 22UH 10% SA TYPE SMD-ELJ-SA220KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1101TR-ND.
INDUCTOR 27UH 10% SA TYPE SMD - ELJ-SA270KF
 Order INDUCTOR 27UH 10% SA TYPE SMD-ELJ-SA270KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1102TR-ND.
INDUCTOR 33UH 10% SA TYPE SMD - ELJ-SA330KF
 Order INDUCTOR 33UH 10% SA TYPE SMD-ELJ-SA330KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1103TR-ND.
INDUCTOR 39UH 10% SA TYPE SMD - ELJ-SA390KF
 Order INDUCTOR 39UH 10% SA TYPE SMD-ELJ-SA390KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1104TR-ND.
INDUCTOR 47UH 10% SA TYPE SMD - ELJ-SA470KF
 Order INDUCTOR 47UH 10% SA TYPE SMD-ELJ-SA470KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1105TR-ND.
INDUCTOR 56UH 10% SA TYPE SMD - ELJ-SA560KF
 Order INDUCTOR 56UH 10% SA TYPE SMD-ELJ-SA560KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1106TR-ND.
INDUCTOR 68UH 10% SA TYPE SMD - ELJ-SA680KF
 Order INDUCTOR 68UH 10% SA TYPE SMD-ELJ-SA680KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1107TR-ND.
INDUCTOR 82UH 10% SA TYPE SMD - ELJ-SA820KF
 Order INDUCTOR 82UH 10% SA TYPE SMD-ELJ-SA820KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1108TR-ND.
INDUCTOR 100UH 10% SA TYPE SMD - ELJ-SA101KF
 Order INDUCTOR 100UH 10% SA TYPE SMD-ELJ-SA101KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1109TR-ND.
INDUCTOR 120UH 10% SA TYPE SMD - ELJ-SA121KF
 Order INDUCTOR 120UH 10% SA TYPE SMD-ELJ-SA121KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1110TR-ND.