CAP 4.7UF 16V CB SERIES SMD - ECG-C1CB4R7R - Capacitors

Digi-Key Part Number PCS34R7BTR-ND
Price Break
3000
6000
12000
24000
Unit Price
0.53064
0.49764
0.46134
0.43296
Extended Price
1591.92
2985.84
5536.08
10391.04
Manufacturer Part NumberECG-C1CB4R7R
Product DescriptionCAP 4.7UF 16V CB SERIES SMD
Quantity Available 9000
All prices are in GBP

CAP 4.7UF 16V CB SERIES SMD - ECG-C1CB4R7R - Capacitors Details
Technical/Catalog InformationECG-C1CB4R7R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance4.7µF
Voltage - Rated16V
Tolerance±20%
SeriesCB
Package / Case0.311" L x 0.209" W x 0.130" H (7.90mm x 5.30mm x 3.30mm)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECG C1CB4R7R
ECGC1CB4R7R
PCS34R7BTR ND
PCS34R7BTRND
PCS34R7BTR

Purchase CAP 4.7UF 16V CB SERIES SMD - ECG-C1CB4R7R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 4.7UF 16V CB SERIES SMD - ECG-C1CB4R7R
Capacitors

CAP 4.7UF 16V CB SERIES SMD - ECG-C1CB4R7R (PCS34R7BTR-ND)

Related parts Capacitors :
CAP 4.7UF 16V CB SERIES SMD - ECG-C1CB4R7R
 Order CAP 4.7UF 16V CB SERIES SMD-ECG-C1CB4R7R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS34R7BTR-ND.
CAP 4.7UF 16V CB SERIES SMD - ECG-C1CB4R7R
 Order CAP 4.7UF 16V CB SERIES SMD-ECG-C1CB4R7R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS34R7BCT-ND.
CAP 4.7UF 16V CB SERIES SMD - ECG-C1CB4R7R
 Order CAP 4.7UF 16V CB SERIES SMD-ECG-C1CB4R7R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS34R7BDKR-ND.
CAP 6.8UF 16V CB SERIES SMD - ECG-C1CB6R8R
 Order CAP 6.8UF 16V CB SERIES SMD-ECG-C1CB6R8R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS36R8BTR-ND.
CAP 6.8UF 16V CB SERIES SMD - ECG-C1CB6R8R
 Order CAP 6.8UF 16V CB SERIES SMD-ECG-C1CB6R8R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS36R8BCT-ND.
CAP 6.8UF 16V CB SERIES SMD - ECG-C1CB6R8R
 Order CAP 6.8UF 16V CB SERIES SMD-ECG-C1CB6R8R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS36R8BDKR-ND.
CAP 22UF 6V CB SERIES SMD - ECG-C0JB220R
 Order CAP 22UF 6V CB SERIES SMD-ECG-C0JB220R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1220JBTR-ND.
CAP 22UF 6V CB SERIES SMD - ECG-C0JB220R
 Order CAP 22UF 6V CB SERIES SMD-ECG-C0JB220R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1220JBCT-ND.
CAP 10UF 6.3V CB SERIES SMD - ECG-C0JB100R
 Order CAP 10UF 6.3V CB SERIES SMD-ECG-C0JB100R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1100BTR-ND.
CAP 22UF 8V CB SERIES SMD - ECG-C0KB220R
 Order CAP 22UF 8V CB SERIES SMD-ECG-C0KB220R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1220BTR-ND.
CAP 33UF 6.3V CB SERIES SMD - ECG-C0JB330R
 Order CAP 33UF 6.3V CB SERIES SMD-ECG-C0JB330R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1330BTR-ND.
CAP 8.2UF 8V CB SERIES SMD - ECG-C0KB8R2R
 Order CAP 8.2UF 8V CB SERIES SMD-ECG-C0KB8R2R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS18R2BTR-ND.
CAP 15UF 8V CB SERIES SMD - ECG-C0KB150R
 Order CAP 15UF 8V CB SERIES SMD-ECG-C0KB150R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1150BTR-ND.
CAP 10UF 6.3V CB SERIES SMD - ECG-C0JB100R
 Order CAP 10UF 6.3V CB SERIES SMD-ECG-C0JB100R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1100BCT-ND.
CAP 22UF 8V CB SERIES SMD - ECG-C0KB220R
 Order CAP 22UF 8V CB SERIES SMD-ECG-C0KB220R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1220BCT-ND.