IC REG LDO 4.0V 150MA SD SC70-5 - TC1017-4.0VLTTR - Integrated Circuits (ICs)

Digi-Key Part Number TC1017-4.0VLTTR-ND
Price Break
3000
Unit Price
0.2079
Extended Price
623.70
Manufacturer Part NumberTC1017-4.0VLTTR
Product DescriptionIC REG LDO 4.0V 150MA SD SC70-5
Quantity Available 0
All prices are in GBP

IC REG LDO 4.0V 150MA SD SC70-5 - TC1017-4.0VLTTR - Integrated Circuits (ICs) Details
Technical/Catalog InformationTC1017-4.0VLTTR
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current150mA
Voltage4V
Package / CaseSC-70-5
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TC1017 4 0VLTTR
TC101740VLTTR

Purchase IC REG LDO 4.0V 150MA SD SC70-5 - TC1017-4.0VLTTR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG LDO 4.0V 150MA SD SC70-5 - TC1017-4.0VLTTR
Integrated Circuits (ICs)

IC REG LDO 4.0V 150MA SD SC70-5 - TC1017-4.0VLTTR (TC1017-4.0VLTTR-ND)

Related parts Integrated Circuits (ICs):
IC REG LDO 2.9V 150MA SD SC70-5 - TC1017-2.9VLTTR
 Order IC REG LDO 2.9V 150MA SD SC70-5-TC1017-2.9VLTTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1017-2.9VLTTR-ND.
IC REG LDO 2.7V 150MA SD SC70-5 - TC1017-2.7VLTTR
 Order IC REG LDO 2.7V 150MA SD SC70-5-TC1017-2.7VLTTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1017-2.7VLTTR-ND.
IC REG LDO 2.6V 150MA SD SC70-5 - TC1017-2.6VLTTR
 Order IC REG LDO 2.6V 150MA SD SC70-5-TC1017-2.6VLTTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1017-2.6VLTTR-ND.
IC REG LDO 2.85V 150MA SD SC70-5 - TC1017-2.85VLTTR
 Order IC REG LDO 2.85V 150MA SD SC70-5-TC1017-2.85VLTTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1017-2.85VLTTR-ND.
IC REG LDO 3.3V 150MA SD SC70-5 - TC1017-3.3VLTTR
 Order IC REG LDO 3.3V 150MA SD SC70-5-TC1017-3.3VLTTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1017-3.3VLTTR-ND.
IC REG LDO 4.0V 150MA SD SC70-5 - TC1017-4.0VLTTR
 Order IC REG LDO 4.0V 150MA SD SC70-5-TC1017-4.0VLTTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1017-4.0VLTTR-ND.
IC REG LDO 1.8V 150MA SD SC70-5 - TC1017-1.8VLTTR
 Order IC REG LDO 1.8V 150MA SD SC70-5-TC1017-1.8VLTTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1017-1.8VLTTR-ND.
IC REG LDO 2.8V 150MA SD SC70-5 - TC1017-2.8VLTTR
 Order IC REG LDO 2.8V 150MA SD SC70-5-TC1017-2.8VLTTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1017-2.8VLTTR-ND.
IC REG LDO 3.0V 150MA SD SC70-5 - TC1017-3.0VLTTR
 Order IC REG LDO 3.0V 150MA SD SC70-5-TC1017-3.0VLTTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1017-3.0VLTTR-ND.
IC REG LDO 1.8V 150MA SD SC70-5 - TC1017R-1.8VLTTRG
 Order IC REG LDO 1.8V 150MA SD SC70-5-TC1017R-1.8VLTTRG online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1017R-1.8VLTTRG-ND.
IC REG LDO 3.3V 150MA SD SOT23-5 - TC1017-3.3VCTTR
 Order IC REG LDO 3.3V 150MA SD SOT23-5-TC1017-3.3VCTTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1017-3.3VCTTR-ND.
IC REG LDO 1.8V 150MA SD SC70-5 - TC1017R-1.8VLTTR
 Order IC REG LDO 1.8V 150MA SD SC70-5-TC1017R-1.8VLTTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1017R-1.8VLTTR-ND.
IC REG LDO 1.5/2.5V6/1A TO-263-5 - IRU1261CM
 Order IC REG LDO 1.5/2.5V6/1A TO-263-5-IRU1261CM online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1261CM-ND.
IC REG LDO 1.5/2.5V6/1A TO-263-5 - IRU1261CMTR
 Order IC REG LDO 1.5/2.5V6/1A TO-263-5-IRU1261CMTR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1261CMTR-ND.
IC REG LDO 500MA 5V MCRPWR 8SOIC - LT1763CS8-5
 Order IC REG LDO 500MA 5V MCRPWR 8SOIC-LT1763CS8-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1763CS8-5-ND.