IC PIC MCU FLASH 16KX16 44TQFP - PIC18LF4550-I/PT

Digi-Key Part Number PIC18LF4550-I/PT-ND
Price Break
1
25
100
Unit Price
5.41
2.766
2.6981
Extended Price
5.41
69.15
269.81
Manufacturer Part NumberPIC18LF4550-I/PT
Product DescriptionIC PIC MCU FLASH 16KX16 44TQFP
Quantity Available 1579
All prices are in GBP

IC PIC MCU FLASH 16KX16 44TQFP - PIC18LF4550-I/PT Details
Technical/Catalog InformationPIC18LF4550-I/PT
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Package / Case44-TQFP
PackagingTray
ApplicationsUSB Microcontroller
Controller SeriesPIC18F
Core ProcessorPIC
Program Memory TypeFLASH (32 kB)
RAM Size2K x 8
Number of I /O35
InterfaceI²C, EUSART, SPI Serial, USB
Voltage - Supply2.5V, 2.7V, 3V, 3.3V, 5V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PIC18LF4550 I PT
PIC18LF4550IPT

Purchase IC PIC MCU FLASH 16KX16 44TQFP - PIC18LF4550-I/PT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC PIC MCU FLASH 16KX16 44TQFP - PIC18LF4550-I/PT
IC PIC MCU FLASH 16KX16 44TQFP - PIC18LF4550-I/PT

IC PIC MCU FLASH 16KX16 44TQFP - PIC18LF4550-I/PT (PIC18LF4550-I/PT-ND)

Related parts :
IC PIC MCU FLASH 16KX16 44TQFP - PIC18LF4550-I/PT
 Order IC PIC MCU FLASH 16KX16 44TQFP-PIC18LF4550-I/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF4550-I/PT-ND.
IC PIC MCU FLASH 8KX16 44TQFP - PIC18F4431-I/PT
 Order IC PIC MCU FLASH 8KX16 44TQFP-PIC18F4431-I/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4431-I/PT-ND.
IC PIC MCU FLASH 16KX16 40DIP - PIC18LF4550-I/P
 Order IC PIC MCU FLASH 16KX16 40DIP-PIC18LF4550-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF4550-I/P-ND.
IC PIC MCU FLASH 16KX16 64TQFP - PIC18F65J10T-I/PT
 Order IC PIC MCU FLASH 16KX16 64TQFP-PIC18F65J10T-I/PT online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number PIC18F65J10T-I/PTCT-ND.
IC PIC MCU FLASH 8KX14 44TQFP - PIC16F917-E/PT
 Order IC PIC MCU FLASH 8KX14 44TQFP-PIC16F917-E/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F917-E/PT-ND.
IC PIC MCU FLASH 8KX14 44TQFP - PIC16F887-I/PT
 Order IC PIC MCU FLASH 8KX14 44TQFP-PIC16F887-I/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F887-I/PT-ND.
IC PIC MCU FLASH 8KX16 44TQFP - PIC18F4450-I/PT
 Order IC PIC MCU FLASH 8KX16 44TQFP-PIC18F4450-I/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4450-I/PT-ND.
IC PIC MCU FLASH 4KX14 44TQFP - PIC16F884-E/PT
 Order IC PIC MCU FLASH 4KX14 44TQFP-PIC16F884-E/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F884-E/PT-ND.
IC PIC MCU FLASH 8KX14 44TQFP - PIC16F887-E/PT
 Order IC PIC MCU FLASH 8KX14 44TQFP-PIC16F887-E/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F887-E/PT-ND.
IC MCU FLASH 16KX16 44TQFP - PIC18F4520-E/PT
 Order IC MCU FLASH 16KX16 44TQFP-PIC18F4520-E/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4520-E/PT-ND.
IC PIC MCU FLASH 32KX16 64TQFP - PIC18F6621-I/PT
 Order IC PIC MCU FLASH 32KX16 64TQFP-PIC18F6621-I/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F6621-I/PT-ND.
IC PIC MCU FLASH 16KX16 40DIP - PIC18F4550-I/P
 Order IC PIC MCU FLASH 16KX16 40DIP-PIC18F4550-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4550-I/P-ND.
IC PIC MCU FLASH 16KX16 28SOIC - PIC18F2580-I/SO
 Order IC PIC MCU FLASH 16KX16 28SOIC-PIC18F2580-I/SO online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F2580-I/SO-ND.
IC PIC MCU FLASH 16KX16 28QFN - PIC18LF2520-I/ML
 Order IC PIC MCU FLASH 16KX16 28QFN-PIC18LF2520-I/ML online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF2520-I/ML-ND.
IC PIC MCU FLASH 64KX16 64TQFP - PIC18F67J10-I/PT
 Order IC PIC MCU FLASH 64KX16 64TQFP-PIC18F67J10-I/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F67J10-I/PT-ND.