CAP BLACK 7.4MM DIA FOR 3S1 SER - 3S1-C22 - Switches

Digi-Key Part Number 432-1222-ND
Price Break
1750
Unit Price
0.10725
Extended Price
187.69
Manufacturer Part Number3S1-C22
Product DescriptionCAP BLACK 7.4MM DIA FOR 3S1 SER
Quantity Available Non-Stock
All prices are in GBP

CAP BLACK 7.4MM DIA FOR 3S1 SER - 3S1-C22 - Switches Details
Technical/Catalog Information3S1-C22
VendorCarling Technologies
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3S1 C22
3S1C22
432 1222 ND
4321222ND
432-1222

Purchase CAP BLACK 7.4MM DIA FOR 3S1 SER - 3S1-C22 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP BLACK 7.4MM DIA FOR 3S1 SER - 3S1-C22
Switches

CAP BLACK 7.4MM DIA FOR 3S1 SER - 3S1-C22 (432-1222-ND)

Related parts Switches:
CAP BLACK 7.4MM DIA FOR 3S1 SER - 3S1-C22
 Order CAP BLACK 7.4MM DIA FOR 3S1 SER-3S1-C22 online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1222-ND.
CAP BLACK 9.7MM DIA FOR 3MN SER - 3MN-C22
 Order CAP BLACK 9.7MM DIA FOR 3MN SER-3MN-C22 online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1228-ND.
CAP WHITE 7.4MM DIA FOR 3S1 SER - 3S1-C21
 Order CAP WHITE 7.4MM DIA FOR 3S1 SER-3S1-C21 online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1221-ND.
CAP BLACK 5MM DIA FOR 3S1 SERIES - 3S1-C12
 Order CAP BLACK 5MM DIA FOR 3S1 SERIES-3S1-C12 online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1219-ND.
CAP RED 7.4MM DIA FOR 3S1 SERIES - 3S1-C23
 Order CAP RED 7.4MM DIA FOR 3S1 SERIES-3S1-C23 online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1223-ND.
CAP WHITE 5MM DIA FOR 3S1 SERIES - 3S1-C11
 Order CAP WHITE 5MM DIA FOR 3S1 SERIES-3S1-C11 online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1218-ND.
CAP RED 5MM DIA FOR 3S1 SERIES - 3S1-C13
 Order CAP RED 5MM DIA FOR 3S1 SERIES-3S1-C13 online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1220-ND.
CAP BLACK 8MM DIA FOR 3MN SERIES - 3MN-C12
 Order CAP BLACK 8MM DIA FOR 3MN SERIES-3MN-C12 online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1225-ND.
CAP WHITE 9.7MM DIA FOR 3MN SER - 3MN-C21
 Order CAP WHITE 9.7MM DIA FOR 3MN SER-3MN-C21 online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1227-ND.
CAP BLACK 11.7MM SQ FOR 3MN SER - 3MN-C32
 Order CAP BLACK 11.7MM SQ FOR 3MN SER-3MN-C32 online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 3MN-C32-ND.
CAP BLACK 5MM DIA FOR 3MN SERIES - 3MN-C42
 Order CAP BLACK 5MM DIA FOR 3MN SERIES-3MN-C42 online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 3MN-C42-ND.
CAP WHITE 8MM DIA FOR 3MN SERIES - 3MN-C11
 Order CAP WHITE 8MM DIA FOR 3MN SERIES-3MN-C11 online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1224-ND.
CAP RED 8MM DIA FOR 3MN SERIES - 3MN-C13
 Order CAP RED 8MM DIA FOR 3MN SERIES-3MN-C13 online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1226-ND.
CAP RED 9.7MM DIA FOR 3MN SERIES - 3MN-C23
 Order CAP RED 9.7MM DIA FOR 3MN SERIES-3MN-C23 online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1229-ND.
CAP WHITE 11.7MM SQ FOR 3MN SER - 3MN-C31
 Order CAP WHITE 11.7MM SQ FOR 3MN SER-3MN-C31 online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 3MN-C31-ND.