IC MICROCONTROLLER 16BIT 48 LQFP - MC9S12C64MFA - Integrated Circuits (ICs)

Digi-Key Part Number MC9S12C64MFA-ND
Price Break
250
Unit Price
5.27716
Extended Price
1319.29
Manufacturer Part NumberMC9S12C64MFA
Product DescriptionIC MICROCONTROLLER 16BIT 48 LQFP
Quantity Available 0
All prices are in GBP

IC MICROCONTROLLER 16BIT 48 LQFP - MC9S12C64MFA - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC9S12C64MFA
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
Program Memory Size64K x 8
RAM Size4K x 8
Number of I /O31
Package / Case48-LQFP
Speed25MHz
Controller SeriesHCS12
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC9S12C64MFA
MC9S12C64MFA

Purchase IC MICROCONTROLLER 16BIT 48 LQFP - MC9S12C64MFA - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MICROCONTROLLER 16BIT 48 LQFP - MC9S12C64MFA
Integrated Circuits (ICs)

IC MICROCONTROLLER 16BIT 48 LQFP - MC9S12C64MFA (MC9S12C64MFA-ND)

Related parts Integrated Circuits (ICs):
IC MICROCONTROLLER 16BIT 48 LQFP - MC9S12C64MFA
 Order IC MICROCONTROLLER 16BIT 48 LQFP-MC9S12C64MFA online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12C64MFA-ND.
IC DSP 16BIT 60MHZ 48-LQFP - MC56F8322VFAE
 Order IC DSP 16BIT 60MHZ 48-LQFP-MC56F8322VFAE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8322VFAE-ND.
IC DSP 16BIT 60MHZ 144-LQFP - MC56F8346VFVE
 Order IC DSP 16BIT 60MHZ 144-LQFP-MC56F8346VFVE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8346VFVE-ND.
IC DSP 16BIT 60MHZ 160-LQFP - MC56F8347VPYE
 Order IC DSP 16BIT 60MHZ 160-LQFP-MC56F8347VPYE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8347VPYE-ND.
IC DSP 16BIT 60MHZ 128-LQFP - MC56F8355VFGE
 Order IC DSP 16BIT 60MHZ 128-LQFP-MC56F8355VFGE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8355VFGE-ND.
IC DSP 16BIT 60MHZ 160-LQFP - MC56F8357VPYE
 Order IC DSP 16BIT 60MHZ 160-LQFP-MC56F8357VPYE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8357VPYE-ND.
IC MCU 16BIT EEPROM 4K 112-LQFP - MC812A4CPVE8
 Order IC MCU 16BIT EEPROM 4K 112-LQFP-MC812A4CPVE8 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC812A4CPVE8-ND.
IC MCU 16BIT 25MHZ 144-LQFP - MC68HC16Z1CAG25
 Order IC MCU 16BIT 25MHZ 144-LQFP-MC68HC16Z1CAG25 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC16Z1CAG25-ND.
IC MCU 16BIT 16MHZ 132-PQFP - MC68HC16Z1CEH16
 Order IC MCU 16BIT 16MHZ 132-PQFP-MC68HC16Z1CEH16 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC16Z1CEH16-ND.
IC MCU 16BIT 25MHZ 132-PQFP - MC68HC16Z1CEH25
 Order IC MCU 16BIT 25MHZ 132-PQFP-MC68HC16Z1CEH25 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC16Z1CEH25-ND.
IC MCU 32BIT 144-LQFP - MC68CK331CAG16
 Order IC MCU 32BIT 144-LQFP-MC68CK331CAG16 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68CK331CAG16-ND.
IC MICROCONTROLLER 16BIT MQFP100 - SAB-C161PI-LM CA
 Order IC MICROCONTROLLER 16BIT MQFP100-SAB-C161PI-LM CA online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SAB-C161PI-LM CA-ND.
IC DSP 80MHZ 60K FLASH 160-LQFP - DSP56F807PY80
 Order IC DSP 80MHZ 60K FLASH 160-LQFP-DSP56F807PY80 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number DSP56F807PY80-ND.
IC MCU 512 EEPROM 4MHZ 80-LQFP - MC68HC11F1CPU4
 Order IC MCU 512 EEPROM 4MHZ 80-LQFP-MC68HC11F1CPU4 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC11F1CPU4-ND.
MICROCONTROLLER 48 PIN - MC68HC908SR12CFA
 Order MICROCONTROLLER 48 PIN-MC68HC908SR12CFA online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908SR12CFA-ND.