SIDAC SYM 4CH 65/130V 500A MS013 - P0724UCRP - Over Voltage, Current, Temperature Devices

Digi-Key Part Number P0724UCRP-ND
Price Break
1500
Unit Price
1.12899
Extended Price
1693.48
Manufacturer Part NumberP0724UCRP
Product DescriptionSIDAC SYM 4CH 65/130V 500A MS013
Quantity Available 0
All prices are in GBP

SIDAC SYM 4CH 65/130V 500A MS013 - P0724UCRP - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationP0724UCRP
VendorTeccor Electronics Inc. (Sidactor)
CategoryOver Voltage, Current, Temperature Devices
Package / Case6-SOIC
PackagingTape & Reel (TR)
Capacitance85pF, 145pF
Voltage - Breakover88.00V, 176.0V
Current - Peak Pulse (8 x 20µs)400A
Current - Peak Pulse (10 x 1000µs)100A
Number of Circuits4 - Quad
Voltage - Off State65V, 130V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P0724UCRP
P0724UCRP

Purchase SIDAC SYM 4CH 65/130V 500A MS013 - P0724UCRP - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SIDAC SYM 4CH 65/130V 500A MS013 - P0724UCRP
Over Voltage, Current, Temperature Devices

SIDAC SYM 4CH 65/130V 500A MS013 - P0724UCRP (P0724UCRP-ND)

Related parts Over Voltage, Current, Temperature Devices :
SIDAC SYM 4CH 65/130V 500A MS013 - P0724UCRP
 Order SIDAC SYM 4CH 65/130V 500A MS013-P0724UCRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UCRP-ND.
SIDAC SYM 4CH 65/130V 150A MS013 - P0724UARP
 Order SIDAC SYM 4CH 65/130V 150A MS013-P0724UARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UARP-ND.
SIDAC SYM 4CH 65/130V 250A MS013 - P0724UBRP
 Order SIDAC SYM 4CH 65/130V 250A MS013-P0724UBRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UBRP-ND.
SIDAC SYM 4CH 75/150V 500A MS013 - P0904UCRP
 Order SIDAC SYM 4CH 75/150V 500A MS013-P0904UCRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0904UCRP-ND.
SIDAC SYM 2CH 65/130V 500A TO220 - P1602AC
 Order SIDAC SYM 2CH 65/130V 500A TO220-P1602AC online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1602AC-ND.
SIDAC SYM 4CHP 25/50V 500A MS013 - P0304UCRP
 Order SIDAC SYM 4CHP 25/50V 500A MS013-P0304UCRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0304UCRP-ND.
SIDAC SYM 4CH 75/150V 150A MS013 - P0904UARP
 Order SIDAC SYM 4CH 75/150V 150A MS013-P0904UARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0904UARP-ND.
SIDAC SYM 4CH 75/150V 250A MS013 - P0904UBRP
 Order SIDAC SYM 4CH 75/150V 250A MS013-P0904UBRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0904UBRP-ND.
SIDAC SYM 2CH 65/130V 150A TO220 - P1602AA
 Order SIDAC SYM 2CH 65/130V 150A TO220-P1602AA online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1602AA-ND.
SIDAC MC 4CHP 65/130V 400A MS013 - P0724UCMCRP
 Order SIDAC MC 4CHP 65/130V 400A MS013-P0724UCMCRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UCMCRP-ND.
SIDAC MC 4CHP 65/130V 400A MS013 - P0724UCMCTP
 Order SIDAC MC 4CHP 65/130V 400A MS013-P0724UCMCTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UCMCTP-ND.
SIDAC SYM 4CHP 6/12V 500A MS013 - P0084UCLRP
 Order SIDAC SYM 4CHP 6/12V 500A MS013-P0084UCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0084UCLRP-ND.
SIDAC SYM 4CHP 6/12V 500A MS013 - P0084UCLTP
 Order SIDAC SYM 4CHP 6/12V 500A MS013-P0084UCLTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0084UCLTP-ND.
SIDAC SYM 4CHP 6/12V 500A MS013 - P0084UCMCLRP
 Order SIDAC SYM 4CHP 6/12V 500A MS013-P0084UCMCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0084UCMCLRP-ND.
SIDAC SYM 4CHP 6/12V 500A MS013 - P0084UCMCLTP
 Order SIDAC SYM 4CHP 6/12V 500A MS013-P0084UCMCLTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0084UCMCLTP-ND.