SIDAC SYM 4CH 65/130V 250A MS013 - P0724UBRP - Over Voltage, Current, Temperature Devices

Digi-Key Part Number P0724UBRP-ND
Price Break
1500
Unit Price
1.15675
Extended Price
1735.12
Manufacturer Part NumberP0724UBRP
Product DescriptionSIDAC SYM 4CH 65/130V 250A MS013
Quantity Available 0
All prices are in GBP

SIDAC SYM 4CH 65/130V 250A MS013 - P0724UBRP - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationP0724UBRP
VendorTeccor Electronics Inc. (Sidactor)
CategoryOver Voltage, Current, Temperature Devices
Package / Case6-SOIC
PackagingTape & Reel (TR)
Capacitance85pF, 145pF
Voltage - Breakover88.00V, 176.0V
Current - Peak Pulse (8 x 20µs)250A
Current - Peak Pulse (10 x 1000µs)80A
Number of Circuits4 - Quad
Voltage - Off State65V, 130V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P0724UBRP
P0724UBRP

Purchase SIDAC SYM 4CH 65/130V 250A MS013 - P0724UBRP - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SIDAC SYM 4CH 65/130V 250A MS013 - P0724UBRP
Over Voltage, Current, Temperature Devices

SIDAC SYM 4CH 65/130V 250A MS013 - P0724UBRP (P0724UBRP-ND)

Related parts Over Voltage, Current, Temperature Devices :
SIDAC SYM 4CH 65/130V 250A MS013 - P0724UBRP
 Order SIDAC SYM 4CH 65/130V 250A MS013-P0724UBRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UBRP-ND.
SIDAC SYM 4CH 65/130V 150A MS013 - P0724UARP
 Order SIDAC SYM 4CH 65/130V 150A MS013-P0724UARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UARP-ND.
SIDAC SYM 4CH 65/130V 500A MS013 - P0724UCRP
 Order SIDAC SYM 4CH 65/130V 500A MS013-P0724UCRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UCRP-ND.
SIDAC SYM 4CH 75/150V 250A MS013 - P0904UBRP
 Order SIDAC SYM 4CH 75/150V 250A MS013-P0904UBRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0904UBRP-ND.
SIDAC SYM 4CH 75/150V 150A MS013 - P0904UARP
 Order SIDAC SYM 4CH 75/150V 150A MS013-P0904UARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0904UARP-ND.
SIDAC SYM 4CH 75/150V 500A MS013 - P0904UCRP
 Order SIDAC SYM 4CH 75/150V 500A MS013-P0904UCRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0904UCRP-ND.
SIDAC SYM 2CH 65/130V 150A TO220 - P1602AA
 Order SIDAC SYM 2CH 65/130V 150A TO220-P1602AA online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1602AA-ND.
SIDAC SYM 2CH 65/130V 500A TO220 - P1602AC
 Order SIDAC SYM 2CH 65/130V 500A TO220-P1602AC online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1602AC-ND.
SIDACTOR 4CHP 65/130V 250A MS013 - P0724UBTP
 Order SIDACTOR 4CHP 65/130V 250A MS013-P0724UBTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UBTP-ND.
SIDAC MC 4CHP 65/130V 400A MS013 - P0724UCMCRP
 Order SIDAC MC 4CHP 65/130V 400A MS013-P0724UCMCRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UCMCRP-ND.
SIDAC MC 4CHP 65/130V 400A MS013 - P0724UCMCTP
 Order SIDAC MC 4CHP 65/130V 400A MS013-P0724UCMCTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UCMCTP-ND.
SIDAC SYM 4CHP 25/50V 150A MS013 - P0304UARP
 Order SIDAC SYM 4CHP 25/50V 150A MS013-P0304UARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0304UARP-ND.
SIDAC SYM 4CHP 25/50V 500A MS013 - P0304UCRP
 Order SIDAC SYM 4CHP 25/50V 500A MS013-P0304UCRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0304UCRP-ND.
SIDAC SYM 2CHP 25/50V 250A TO220 - P0602AB
 Order SIDAC SYM 2CHP 25/50V 250A TO220-P0602AB online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0602AB-ND.
SIDAC SYM 2CH 58/116V 250A TO220 - P1402AB
 Order SIDAC SYM 2CH 58/116V 250A TO220-P1402AB online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1402AB-ND.