SIDAC UNIDIR DUAL 65V 150A DO214 - P0721CA2RP

Digi-Key Part Number P0721CA2RP-ND
Price Break
2500
Unit Price
0.41401
Extended Price
1035.03
Manufacturer Part NumberP0721CA2RP
Product DescriptionSIDAC UNIDIR DUAL 65V 150A DO214
Quantity Available 0
All prices are in GBP

SIDAC UNIDIR DUAL 65V 150A DO214 - P0721CA2RP Details
Technical/Catalog InformationP0721CA2RP
VendorTeccor Electronics Inc. (Sidactor)
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (3 Lead)
PackagingTape & Reel (TR)
TechnologyMixed Technology
ApplicationsSLIC
Number of Circuits2 - Dual
Voltage - Working65V
Voltage - Clamping88V
Power (Watts)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P0721CA2RP
P0721CA2RP

Purchase SIDAC UNIDIR DUAL 65V 150A DO214 - P0721CA2RP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SIDAC UNIDIR DUAL 65V 150A DO214 - P0721CA2RP
SIDAC UNIDIR DUAL 65V 150A DO214 - P0721CA2RP

SIDAC UNIDIR DUAL 65V 150A DO214 - P0721CA2RP (P0721CA2RP-ND)

Related parts :
SIDAC UNIDIR DUAL 65V 150A DO214 - P0721CA2RP
 Order SIDAC UNIDIR DUAL 65V 150A DO214-P0721CA2RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721CA2RP-ND.
SIDAC UNIDIR DUAL 75V 150A DO214 - P0901CA2RP
 Order SIDAC UNIDIR DUAL 75V 150A DO214-P0901CA2RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0901CA2RP-ND.
SIDAC ETHERNET BI 65V 150A DO214 - P0722SARP
 Order SIDAC ETHERNET BI 65V 150A DO214-P0722SARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0722SARP-ND.
SIDAC DL-CHP SLIC 65V 150A DO214 - P0721CA2
 Order SIDAC DL-CHP SLIC 65V 150A DO214-P0721CA2 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721CA2-ND.
SIDAC UNIDIR 4CHP 58V 150A MS013 - P0641UARP
 Order SIDAC UNIDIR 4CHP 58V 150A MS013-P0641UARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0641UARP-ND.
SIDAC ETHERNET BI 58V 150A DO214 - P0642SARP
 Order SIDAC ETHERNET BI 58V 150A DO214-P0642SARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0642SARP-ND.
SIDAC MICROCAP BI 65V 500A DO214 - P0720SCMCRP
 Order SIDAC MICROCAP BI 65V 500A DO214-P0720SCMCRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720SCMCRP-ND.
SIDAC ETHERNET BI 75V 150A DO214 - P0902SARP
 Order SIDAC ETHERNET BI 75V 150A DO214-P0902SARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0902SARP-ND.
SIDAC ETHERNET BI 90V 150A DO214 - P1102SARP
 Order SIDAC ETHERNET BI 90V 150A DO214-P1102SARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1102SARP-ND.
SIDAC COMPAK 140/280V 150A DO214 - P3002CARP
 Order SIDAC COMPAK 140/280V 150A DO214-P3002CARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P3002CARP-ND.
SIDAC COMPAK 275/550V 150A DO214 - P6002CARP
 Order SIDAC COMPAK 275/550V 150A DO214-P6002CARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P6002CARP-ND.
SIDAC SLIC UNI 65V 150A DO-214AA - P0721SA
 Order SIDAC SLIC UNI 65V 150A DO-214AA-P0721SA online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721SA-ND.
SIDAC UNI DUAL 75V 150A DO-214AA - P0901CA2
 Order SIDAC UNI DUAL 75V 150A DO-214AA-P0901CA2 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0901CA2-ND.
SIDAC UNIDIR 65V 150A DO-214AA - P0721SARP
 Order SIDAC UNIDIR 65V 150A DO-214AA-P0721SARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721SARP-ND.
SIDAC/FUSE SYM 4CHP 65V 150A SIP - P0720ZA
 Order SIDAC/FUSE SYM 4CHP 65V 150A SIP-P0720ZA online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720ZA-ND.