SIDAC BIDIR 65V 250A DO-214AA - P0720SBRP - Over Voltage, Current, Temperature Devices

Digi-Key Part Number P0720SBRP-ND
Price Break
2500
Unit Price
0.28749
Extended Price
718.73
Manufacturer Part NumberP0720SBRP
Product DescriptionSIDAC BIDIR 65V 250A DO-214AA
Quantity Available 0
All prices are in GBP

SIDAC BIDIR 65V 250A DO-214AA - P0720SBRP - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationP0720SBRP
VendorTeccor Electronics Inc. (Sidactor)
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (SMB)
PackagingTape & Reel (TR)
Capacitance75pF
Voltage - Breakover88.00V
Current - Peak Pulse (8 x 20µs)250A
Current - Peak Pulse (10 x 1000µs)80A
Number of Circuits1 - Single
Voltage - Off State65V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P0720SBRP
P0720SBRP

Purchase SIDAC BIDIR 65V 250A DO-214AA - P0720SBRP - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SIDAC BIDIR 65V 250A DO-214AA - P0720SBRP
Over Voltage, Current, Temperature Devices

SIDAC BIDIR 65V 250A DO-214AA - P0720SBRP (P0720SBRP-ND)

Related parts Over Voltage, Current, Temperature Devices :
SIDAC BIDIR 65V 250A DO-214AA - P0720SBRP
 Order SIDAC BIDIR 65V 250A DO-214AA-P0720SBRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720SBRP-ND.
SIDAC BIDIR 58V 250A DO-214AA - P0640SBRP
 Order SIDAC BIDIR 58V 250A DO-214AA-P0640SBRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0640SBRP-ND.
SIDAC BIDIR 65V 500A DO-214AA - P0720SCRP
 Order SIDAC BIDIR 65V 500A DO-214AA-P0720SCRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720SCRP-ND.
SIDAC BIDIR 65V 1000A DO-214AA - P0720SD
 Order SIDAC BIDIR 65V 1000A DO-214AA-P0720SD online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720SD-ND.
SIDAC BIDIR 75V 250A DO-214AA - P0900SBRP
 Order SIDAC BIDIR 75V 250A DO-214AA-P0900SBRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0900SBRP-ND.
SIDAC BIDIR 120V 250A DO-214AA - P1300SBRP
 Order SIDAC BIDIR 120V 250A DO-214AA-P1300SBRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1300SBRP-ND.
SIDAC BIDIR 140V 250A DO-214AA - P1500SBRP
 Order SIDAC BIDIR 140V 250A DO-214AA-P1500SBRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1500SBRP-ND.
SIDAC BIDIR 25V 250A DO-214AA - P0300SBRP
 Order SIDAC BIDIR 25V 250A DO-214AA-P0300SBRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor) (VA). Digi-Key part number P0300SBRPCT-ND.
SIDACTOR BIDIR 6V 250A DO-214AA - P0080SBRP
 Order SIDACTOR BIDIR 6V 250A DO-214AA-P0080SBRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0080SBRP-ND.
SIDACTOR BIDIR 65V 250A TO-92 - P0720EB
 Order SIDACTOR BIDIR 65V 250A TO-92-P0720EB online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720EB-ND.
SIDACTOR BIDIR 90V 250A DO-214AA - P1100SBRP
 Order SIDACTOR BIDIR 90V 250A DO-214AA-P1100SBRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1100SBRP-ND.
SIDACTOR BIDIR 25V 250A DO-214AA - P0300SBRP
 Order SIDACTOR BIDIR 25V 250A DO-214AA-P0300SBRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0300SBRPTR-ND.
SIDACTOR BI 65V 250A DO-214AA - P0720SB
 Order SIDACTOR BI 65V 250A DO-214AA-P0720SB online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720SB-ND.
SIDACTOR BI 65V 250A DO-214AA - P0720SBLRP
 Order SIDACTOR BI 65V 250A DO-214AA-P0720SBLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720SBLRP-ND.
SIDAC BIDIR 58V 1000A DO-214AA - P0640SD
 Order SIDAC BIDIR 58V 1000A DO-214AA-P0640SD online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0640SD-ND.