SIDAC 4CHP 100/230V 150A MS-013 - A1225UA4RP - Over Voltage, Current, Temperature Devices

Digi-Key Part Number A1225UA4RP-ND
Price Break
1500
Unit Price
1.00386
Extended Price
1505.79
Manufacturer Part NumberA1225UA4RP
Product DescriptionSIDAC 4CHP 100/230V 150A MS-013
Quantity Available 0
All prices are in GBP

SIDAC 4CHP 100/230V 150A MS-013 - A1225UA4RP - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationA1225UA4RP
VendorTeccor Electronics Inc. (Sidactor)
CategoryOver Voltage, Current, Temperature Devices
Package / Case6-SOIC
PackagingTape & Reel (TR)
Capacitance20pF, 25pF, 50pF
Voltage - Breakover130.0V, 290.0V
Current - Peak Pulse (8 x 20µs)150A
Current - Peak Pulse (10 x 1000µs)45A
Number of Circuits4 - Quad
Voltage - Off State100V, 230V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A1225UA4RP
A1225UA4RP

Purchase SIDAC 4CHP 100/230V 150A MS-013 - A1225UA4RP - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SIDAC 4CHP 100/230V 150A MS-013 - A1225UA4RP
Over Voltage, Current, Temperature Devices

SIDAC 4CHP 100/230V 150A MS-013 - A1225UA4RP (A1225UA4RP-ND)

Related parts Over Voltage, Current, Temperature Devices :
SIDAC 4CHP 100/230V 150A MS-013 - A1225UA4RP
 Order SIDAC 4CHP 100/230V 150A MS-013-A1225UA4RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number A1225UA4RP-ND.
SIDAC 4CHP 100/180V 150A MS-013 - A1220UA4RP
 Order SIDAC 4CHP 100/180V 150A MS-013-A1220UA4RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number A1220UA4RP-ND.
SIDAC 4CHP 100/230V 250A MS-013 - A1225UB4RP
 Order SIDAC 4CHP 100/230V 250A MS-013-A1225UB4RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number A1225UB4RP-ND.
SIDAC 4CHP 100/230V 500A MS-013 - A1225UC4RP
 Order SIDAC 4CHP 100/230V 500A MS-013-A1225UC4RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number A1225UC4RP-ND.
SIDAC 4CHP 100/180V 250A MS-013 - A1220UB4RP
 Order SIDAC 4CHP 100/180V 250A MS-013-A1220UB4RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number A1220UB4RP-ND.
SIDAC 4CHP 100/180V 500A MS-013 - A1220UC4RP
 Order SIDAC 4CHP 100/180V 500A MS-013-A1220UC4RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number A1220UC4RP-ND.
SIDAC 4CHP 50/170V 150A MS-013 - A2106UA6RP
 Order SIDAC 4CHP 50/170V 150A MS-013-A2106UA6RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number A2106UA6RP-ND.
SIDAC 4CHP 270/400V 150A MS-013 - A5030UA6RP
 Order SIDAC 4CHP 270/400V 150A MS-013-A5030UA6RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number A5030UA6RP-ND.
SIDAC 4CHP 58/116V 150A MS-013 - P0644UARP
 Order SIDAC 4CHP 58/116V 150A MS-013-P0644UARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0644UARP-ND.
SIDAC 4CHP 90/180V 150A MS-013 - P1104UARP
 Order SIDAC 4CHP 90/180V 150A MS-013-P1104UARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1104UARP-ND.
SIDAC 4CHP 120/240V 150A MS-013 - P1304UARP
 Order SIDAC 4CHP 120/240V 150A MS-013-P1304UARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1304UARP-ND.
SIDAC 4CHP 140/280V 150A MS-013 - P1504UARP
 Order SIDAC 4CHP 140/280V 150A MS-013-P1504UARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1504UARP-ND.
SIDAC 4CHP 190/380V 150A MS-013 - P2304UARP
 Order SIDAC 4CHP 190/380V 150A MS-013-P2304UARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P2304UARP-ND.
SIDAC 4CHP 220/440V 150A MS-013 - P2604UARP
 Order SIDAC 4CHP 220/440V 150A MS-013-P2604UARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P2604UARP-ND.
SIDAC SYM 3CHP 230V 150A MS-013 - P2703UARP
 Order SIDAC SYM 3CHP 230V 150A MS-013-P2703UARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P2703UARP-ND.