FERRITE BEAD CORE EMI H/F 4.88MM - HFB123049-000 - Filters

Digi-Key Part Number 240-2269-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
0.21
0.174
0.1494
0.1345
0.11948
0.10754
0.09919
0.08963
0.08365
Extended Price
0.21
1.74
7.47
13.45
29.87
53.77
99.19
224.07
418.25
Manufacturer Part NumberHFB123049-000
Product DescriptionFERRITE BEAD CORE EMI H/F 4.88MM
Quantity Available 7980
All prices are in GBP

FERRITE BEAD CORE EMI H/F 4.88MM - HFB123049-000 - Filters Details
Technical/Catalog InformationHFB123049-000
VendorSteward
CategoryFilters
Filter TypeRound Cable, Solid
SeriesHF
Current-
Package / Case12.32mm O.D. x 4.88mm I.D. x 5.00mm L
Impedance56
PackagingTray
Frequency500MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HFB123049 000
HFB123049000
240 2269 ND
2402269ND
240-2269

Purchase FERRITE BEAD CORE EMI H/F 4.88MM - HFB123049-000 - Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FERRITE BEAD CORE EMI H/F 4.88MM - HFB123049-000
Filters

FERRITE BEAD CORE EMI H/F 4.88MM - HFB123049-000 (240-2269-ND)

Related parts Filters:
FERRITE BEAD CORE EMI H/F 4.88MM - HFB123049-000
 Order FERRITE BEAD CORE EMI H/F 4.88MM-HFB123049-000 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2269-ND.
FERRITE BEAD CORE EMI H/F 4.88MM - HFB123049-100
 Order FERRITE BEAD CORE EMI H/F 4.88MM-HFB123049-100 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2149-ND.
FERRITE BEAD CORE EMI H/F 4.88MM - HFB123049-300
 Order FERRITE BEAD CORE EMI H/F 4.88MM-HFB123049-300 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2270-ND.
FERRITE BEAD CORE EMI H/F 2.39MM - HFB075024-000
 Order FERRITE BEAD CORE EMI H/F 2.39MM-HFB075024-000 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2146-ND.
FERRITE BEAD CORE EMI H/F 3.38MM - HFB152034-000
 Order FERRITE BEAD CORE EMI H/F 3.38MM-HFB152034-000 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2151-ND.
FERRITE BEAD CORE EMI H/F 7.01MM - HFB170070-000
 Order FERRITE BEAD CORE EMI H/F 7.01MM-HFB170070-000 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2153-ND.
FERRITE BEAD CORE EMI H/F 6.35MM - HFB143064-000
 Order FERRITE BEAD CORE EMI H/F 6.35MM-HFB143064-000 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2271-ND.
FERRITE BEAD CORE EMI H/F 6.99MM - HFB157070-000
 Order FERRITE BEAD CORE EMI H/F 6.99MM-HFB157070-000 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2273-ND.
FERRITE BEAD CORE EMI L/F 5.10MM - LFB095051-000
 Order FERRITE BEAD CORE EMI L/F 5.10MM-LFB095051-000 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2277-ND.
FERRITE BEAD CORE EMI L/F 7.92MM - LFB127079-000
 Order FERRITE BEAD CORE EMI L/F 7.92MM-LFB127079-000 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2278-ND.
FERRITE BEAD CORE EMI L/F 6.35MM - LFB143064-000
 Order FERRITE BEAD CORE EMI L/F 6.35MM-LFB143064-000 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2279-ND.
FERRITE BEAD CORE EMI L/F 7.87MM - LFB159079-000
 Order FERRITE BEAD CORE EMI L/F 7.87MM-LFB159079-000 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2281-ND.
FERRITE BEAD CORE EMI L/F 9.50MM - LFB174095-000
 Order FERRITE BEAD CORE EMI L/F 9.50MM-LFB174095-000 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2282-ND.
FERRITE BEAD CORE EMI L/F 10.0MM - LFB180100-000
 Order FERRITE BEAD CORE EMI L/F 10.0MM-LFB180100-000 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2283-ND.
FERRITE BEAD CORE EMI L/F 15.0MM - LFB250150-000
 Order FERRITE BEAD CORE EMI L/F 15.0MM-LFB250150-000 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2285-ND.