CONN MINI D RECEPT 50POS R/A SMD - 10250-1210VE

Digi-Key Part Number 3M1733-ND
Price Break
1
10
100
250
500
1000
Unit Price
5.77
4.851
4.3798
4.158
3.96396
3.6036
Extended Price
5.77
48.51
437.98
1039.50
1981.98
3603.60
Manufacturer Part Number10250-1210VE
Product DescriptionCONN MINI D RECEPT 50POS R/A SMD
Quantity Available 0
All prices are in GBP

CONN MINI D RECEPT 50POS R/A SMD - 10250-1210VE Details
Technical/Catalog Information10250-1210VE
Vendor3M
CategoryConnectors
Connector Shell Size*
Connector TypeReceptacle, Outer Shroud Contacts
Contact FinishGold, 20µin (0.51µm)
FeaturesLatch Lock, Shielded
Flange FeatureInsert, Threaded (M2.5)
Mounting TypeSurface Mount, Right Angle
Number of Positions50
Number of Rows2
Names, Registered & Trademark Names102, MDR
Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 10250 1210VE
102501210VE
3M1733 ND
3M1733ND
3M1733

Purchase CONN MINI D RECEPT 50POS R/A SMD - 10250-1210VE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN MINI D RECEPT 50POS R/A SMD - 10250-1210VE
CONN MINI D RECEPT 50POS R/A SMD - 10250-1210VE

CONN MINI D RECEPT 50POS R/A SMD - 10250-1210VE (3M1733-ND)

Related parts :
CONN MINI D RECEPT 50POS R/A SMD - 10250-1210VE
 Order CONN MINI D RECEPT 50POS R/A SMD-10250-1210VE online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1733-ND.
CONN MINI D RECEPT 50POS R/A SMD - 10250-1210PE
 Order CONN MINI D RECEPT 50POS R/A SMD-10250-1210PE online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1826-ND.
CONN MINI D RECEPT 40POS R/A SMD - 10240-1210VE
 Order CONN MINI D RECEPT 40POS R/A SMD-10240-1210VE online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1732-ND.
CONN MINI D RECEPT 14POS R/A SMD - 10214-1210VE
 Order CONN MINI D RECEPT 14POS R/A SMD-10214-1210VE online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1729-ND.
CONN MINI D RECEPT 20POS R/A SMD - 10220-1210VE
 Order CONN MINI D RECEPT 20POS R/A SMD-10220-1210VE online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1730-ND.
CONN MINI D RECEPT 26POS R/A SMD - 10226-1210VE
 Order CONN MINI D RECEPT 26POS R/A SMD-10226-1210VE online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1731-ND.
CONN MINI D RECPT 50POS VERT T/H - 10250-6212VC
 Order CONN MINI D RECPT 50POS VERT T/H-10250-6212VC online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1725-ND.
CONN MINI D RECEPT 40POS R/A SMD - 10240-1210PE
 Order CONN MINI D RECEPT 40POS R/A SMD-10240-1210PE online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1823-ND.
CONN MINI D RECEPT 14POS R/A SMD - 10214-1210PE
 Order CONN MINI D RECEPT 14POS R/A SMD-10214-1210PE online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1810-ND.
CONN MINI D RECEPT 20POS R/A SMD - 10220-1210PE
 Order CONN MINI D RECEPT 20POS R/A SMD-10220-1210PE online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1813-ND.
CONN MINI D RECEPT 26POS R/A SMD - 10226-1210PE
 Order CONN MINI D RECEPT 26POS R/A SMD-10226-1210PE online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1817-ND.
CONN MINI D RECPT 50POS VERT T/H - 10250-6212PC
 Order CONN MINI D RECPT 50POS VERT T/H-10250-6212PC online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1827-ND.
CONN MINI D RECPT 50POS IDC GOLD - 10250-0210EC
 Order CONN MINI D RECPT 50POS IDC GOLD-10250-0210EC online from Digi-Key. Manufactured by 3M. Digi-Key part number MRB50A-ND.
CONN MINI D RCPT 50POS R/A 4-40 - 10250-55H3VC
 Order CONN MINI D RCPT 50POS R/A 4-40-10250-55H3VC online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1718-ND.
CONN MINI D RCPT 50POS R/A 4-40 - 10250-55H3PC
 Order CONN MINI D RCPT 50POS R/A 4-40-10250-55H3PC online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1766-ND.