CONN MINI D RCPT 50POS R/A 4-40 - 10250-55H3VC - Connectors

Digi-Key Part Number 3M1718-ND
Price Break
1
10
100
250
500
1000
Unit Price
3.2
2.695
2.4332
2.31
2.2022
2.002
Extended Price
3.20
26.95
243.32
577.50
1101.10
2002.00
Manufacturer Part Number10250-55H3VC
Product DescriptionCONN MINI D RCPT 50POS R/A 4-40
Quantity Available 0
All prices are in GBP

CONN MINI D RCPT 50POS R/A 4-40 - 10250-55H3VC - Connectors Details
Technical/Catalog Information10250-55H3VC
Vendor3M
CategoryConnectors
Connector Shell Size*
Connector TypeReceptacle, Outer Shroud Contacts
Contact FinishGold, 30µin (0.76µm)
FeaturesLatch Lock, Shielded
Flange FeatureInsert, Threaded (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions50
Number of Rows2
Names, Registered & Trademark Names102, MDR
Type-
Other Names 10250 55H3VC
1025055H3VC
3M1718 ND
3M1718ND
3M1718

Purchase CONN MINI D RCPT 50POS R/A 4-40 - 10250-55H3VC - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN MINI D RCPT 50POS R/A 4-40 - 10250-55H3VC
Connectors

CONN MINI D RCPT 50POS R/A 4-40 - 10250-55H3VC (3M1718-ND)

Related parts Connectors:
CONN MINI D RCPT 50POS R/A 4-40 - 10250-55H3VC
 Order CONN MINI D RCPT 50POS R/A 4-40-10250-55H3VC online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1718-ND.
CONN MINI D RCPT 50POS R/A 4-40 - 10250-55H3PC
 Order CONN MINI D RCPT 50POS R/A 4-40-10250-55H3PC online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1766-ND.
CONN MINI D RCPT 20POS R/A 4-40 - 10220-55H3VC
 Order CONN MINI D RCPT 20POS R/A 4-40-10220-55H3VC online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1713-ND.
CONN MINI D RCPT 36POS R/A 4-40 - 10236-55H3VC
 Order CONN MINI D RCPT 36POS R/A 4-40-10236-55H3VC online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1716-ND.
CONN MINI D RCPT 68POS R/A 4-40 - 10268-55H3VC
 Order CONN MINI D RCPT 68POS R/A 4-40-10268-55H3VC online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1719-ND.
CONN MINI D RCPT 20POS R/A 4-40 - 10220-55H3PC
 Order CONN MINI D RCPT 20POS R/A 4-40-10220-55H3PC online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1815-ND.
CONN MINI D RCPT 36POS R/A 4-40 - 10236-55H3PC
 Order CONN MINI D RCPT 36POS R/A 4-40-10236-55H3PC online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1821-ND.
CONN MINI D RCPT 68POS R/A 4-40 - 10268-55H3PC
 Order CONN MINI D RCPT 68POS R/A 4-40-10268-55H3PC online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1828-ND.
CONN MINI D RECPT 50POS IDC GOLD - 10250-0210EC
 Order CONN MINI D RECPT 50POS IDC GOLD-10250-0210EC online from Digi-Key. Manufactured by 3M. Digi-Key part number MRB50A-ND.
CONN MINI D RECPT 50POS VERT T/H - 10250-6212VC
 Order CONN MINI D RECPT 50POS VERT T/H-10250-6212VC online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1725-ND.
CONN MINI D RECEPT 50POS R/A SMD - 10250-1210VE
 Order CONN MINI D RECEPT 50POS R/A SMD-10250-1210VE online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1733-ND.
CONN MINI D RECEPT 50POS R/A SMD - 10250-1210PE
 Order CONN MINI D RECEPT 50POS R/A SMD-10250-1210PE online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1826-ND.
CONN MINI D RECPT 50POS VERT T/H - 10250-6212PC
 Order CONN MINI D RECPT 50POS VERT T/H-10250-6212PC online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1827-ND.
CONN MINI D PLUG 50POS SLD CUP - 10150-3000VE
 Order CONN MINI D PLUG 50POS SLD CUP-10150-3000VE online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1706-ND.
CONN MINI D RCPT 26POS R/A M2.5 - 10226-55G3VC
 Order CONN MINI D RCPT 26POS R/A M2.5-10226-55G3VC online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1714-ND.