HOOK&LOOP 1"X4.9YD BLK ADHESIVE - MP-3526/27N-BLACK

Digi-Key Part Number MP-3526/27B-ND
Price Break
1
5
10
Unit Price
25.17
21.576
19.418
Extended Price
25.17
107.88
194.18
Manufacturer Part NumberMP-3526/27N-BLACK
Product DescriptionHOOK&LOOP 1"X4.9YD BLK ADHESIVE
Quantity Available 14
All prices are in GBP

HOOK&LOOP 1"X4.9YD BLK ADHESIVE - MP-3526/27N-BLACK Details
Technical/Catalog InformationMP-3526/27N-BLACK
Vendor3M
CategoryCable, Wire - Management
ColorBlack
Length14.7' (4.48m)
Tensile Strength-
Wire/Cable Tie TypeHook and Loop – Strip
MaterialNylon
Bundle DiameterVariable
Names, Registered & Trademark NamesScotchmate™
Mounting TypeAdhesive
Quantity1
Width1.000" (25.40mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MP 3526 27N BLACK
MP352627NBLACK
MP 3526 27B ND
MP352627BND
MP-3526/27B

Purchase HOOK&LOOP 1"X4.9YD BLK ADHESIVE - MP-3526/27N-BLACK
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HOOK&LOOP 1"X4.9YD BLK ADHESIVE - MP-3526/27N-BLACK
HOOK&LOOP 1"X4.9YD BLK ADHESIVE - MP-3526/27N-BLACK

HOOK&LOOP 1"X4.9YD BLK ADHESIVE - MP-3526/27N-BLACK (MP-3526/27B-ND)

Related parts :
HOOK&LOOP 1"X4.9YD BLK ADHESIVE - MP-3526/27N-BLACK
 Order HOOK&LOOP 1"X4.9YD BLK ADHESIVE-MP-3526/27N-BLACK online from Digi-Key. Manufactured by 3M. Digi-Key part number MP-3526/27B-ND.
DUAL LOCK 1"X4.9YD BLK ADHESIVE - MP-3541/42 BLACK
 Order DUAL LOCK 1"X4.9YD BLK ADHESIVE-MP-3541/42 BLACK online from Digi-Key. Manufactured by 3M. Digi-Key part number MP-3541/42B-ND.
HOOK&LOOP TAKTY .75"50# BLK 75' - HLS-75R0
 Order HOOK&LOOP TAKTY .75"50# BLK 75'-HLS-75R0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-75R0-ND.
HOOK&LOOP PLENUM 40# BLK 8" - HLTP2I-X0
 Order HOOK&LOOP PLENUM 40# BLK 8"-HLTP2I-X0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLTP2I-X0-ND.
SWITCH KEY 4MM SQ SMD J-HOOK - 7914J-1-000E
 Order SWITCH KEY 4MM SQ SMD J-HOOK-7914J-1-000E online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 7914J-000ECT-ND.
HEATSHRINK 1/2"X4'(8')EPS200 BLK - EPS200 1/2" BL48"BX
 Order HEATSHRINK 1/2"X4'(8')EPS200 BLK-EPS200 1/2" BL48"BX online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number EPS2012-8-ND.
HOOK&LOOP TAKTY .75" 50# GRY 15' - HLS-15R8
 Order HOOK&LOOP TAKTY .75" 50# GRY 15'-HLS-15R8 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-15R8-ND.
CARD MARKER 1" A-J BLK/YLW 100PC - PCL100-U-Z
 Order CARD MARKER 1" A-J BLK/YLW 100PC-PCL100-U-Z online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCL100-U-Z-ND.
HOOK&LOOP TAKTY .33"18# ORN 15' - HLM-15R3
 Order HOOK&LOOP TAKTY .33"18# ORN 15'-HLM-15R3 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLM-15R3-ND.
HOOK&LOOP TAKTY .50" 40# RED 8" - HLT2I-X2
 Order HOOK&LOOP TAKTY .50" 40# RED 8"-HLT2I-X2 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLT2I-X2-ND.
HEATSK DL WL Q53X 1-1/4"X25M BLK - Q5-3X-1 1/4-01-SS25M
 Order HEATSK DL WL Q53X 1-1/4"X25M BLK-Q5-3X-1 1/4-01-SS25M online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q53X114B-25M-ND.
TAK-TAPE HOOK&LOOP ROLLS 20 F - TTS-20R0
 Order TAK-TAPE HOOK&LOOP ROLLS 20 F-TTS-20R0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTS-20R0-ND.
SCOTCH 3-1/4"X4-1/2" VINYL MASTI - 2200 (3-1/4"X4-1/2")
 Order SCOTCH 3-1/4"X4-1/2" VINYL MASTI-2200 (3-1/4"X4-1/2") online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M11008-ND.
BLK-SOLID-HOOK-UP WIRE 16 AWG - C2053-12-01
 Order BLK-SOLID-HOOK-UP WIRE 16 AWG-C2053-12-01 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053B-100-ND.
TAPE CONDUCTIVE ADHESIVE 1/2" - 9703 (1/2")
 Order TAPE CONDUCTIVE ADHESIVE 1/2"-9703 (1/2") online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M970312-ND.