DUAL LOCK FASTENER 38.1MM SQ - SJ3252 - Cable, Wire - Management

Digi-Key Part Number SJ3252-ND
Price Break
1
50
100
Unit Price
0.42
0.3326
0.2495
Extended Price
0.42
16.63
24.95
Manufacturer Part NumberSJ3252
Product DescriptionDUAL LOCK FASTENER 38.1MM SQ
Quantity Available 1439
All prices are in GBP

DUAL LOCK FASTENER 38.1MM SQ - SJ3252 - Cable, Wire - Management Details
Technical/Catalog InformationSJ3252
Vendor3M
CategoryCable, Wire - Management
ColorBlack
Length1.50" (38.1mm)
Tensile Strength-
Wire/Cable Tie TypeInterlocking Stems
MaterialPolyolefin
Bundle DiameterVariable
Names, Registered & Trademark NamesDual Lockā„¢
Mounting Type-
Quantity1
Width1.500" (38.10mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SJ3252
SJ3252

Purchase DUAL LOCK FASTENER 38.1MM SQ - SJ3252 - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DUAL LOCK FASTENER 38.1MM SQ - SJ3252
Cable, Wire - Management

DUAL LOCK FASTENER 38.1MM SQ - SJ3252 (SJ3252-ND)

Related parts Cable, Wire - Management :
DUAL LOCK FASTENER 38.1MM SQ - SJ3252
 Order DUAL LOCK FASTENER 38.1MM SQ-SJ3252 online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ3252-ND.
DUAL LOCK FASTENER 20.6MM DIA - SJ-3463
 Order DUAL LOCK FASTENER 20.6MM DIA-SJ-3463 online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ3463-ND.
DUAL LOCK 1"X4.9YD BLK ADHESIVE - MP-3541/42 BLACK
 Order DUAL LOCK 1"X4.9YD BLK ADHESIVE-MP-3541/42 BLACK online from Digi-Key. Manufactured by 3M. Digi-Key part number MP-3541/42B-ND.
DUAL LOCK 1"X4.9YD BLK HIGH BOND - MP-3551/52 BLACK
 Order DUAL LOCK 1"X4.9YD BLK HIGH BOND-MP-3551/52 BLACK online from Digi-Key. Manufactured by 3M. Digi-Key part number MP-3551/52B-ND.
DUAL LOCK PLAIN 1/2"X1YD CLR 250 - SJ-3460 (CLEAR) 1/2"
 Order DUAL LOCK PLAIN 1/2"X1YD CLR 250-SJ-3460 (CLEAR) 1/2" online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ346012-1-ND.
WASHER 3/8" INTERNAL TOOTH LOCK - 3/8 INT TH LOCK WSHR
 Order WASHER 3/8" INTERNAL TOOTH LOCK-3/8 INT TH LOCK WSHR online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H250-ND.
WASHER LOCK INTERNAL #8 SS - INT LWSS 008
 Order WASHER LOCK INTERNAL #8 SS-INT LWSS 008 online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H731-ND.
NUT HEX 4-40 ZINC PLATED - HNZ440
 Order NUT HEX 4-40 ZINC PLATED-HNZ440 online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H216-ND.
CONN HEADER .100 DUAL STR 72POS - 929836-09-36
 Order CONN HEADER .100 DUAL STR 72POS-929836-09-36 online from Digi-Key. Manufactured by 3M. Digi-Key part number 929836-09-36-ND.
BUMPON CYLINDRICAL .50X.14 GRAY - SJ-5012 (GRAY)
 Order BUMPON CYLINDRICAL .50X.14 GRAY-SJ-5012 (GRAY) online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5012-8-ND.
BUMPON HEMISPHERE .63X.31 GRAY - SJ-5027 (GRAY)
 Order BUMPON HEMISPHERE .63X.31 GRAY-SJ-5027 (GRAY) online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5027-8-ND.
NUT HEX 4-40 NYLON - NY HN 440
 Order NUT HEX 4-40 NYLON-NY HN 440 online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H616-ND.
BUMPON HEMISPHERE .44X.20 WHITE - SJ-5003 (WHITE)
 Order BUMPON HEMISPHERE .44X.20 WHITE-SJ-5003 (WHITE) online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ5003-9-ND.
LOCKING BOARD SUPPORT 3/16" - LCBS-3-01
 Order LOCKING BOARD SUPPORT 3/16"-LCBS-3-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP425-ND.
BAG 3X5 SHIELDED ZIP LOCK - 1910 3" X 5"
 Order BAG 3X5 SHIELDED ZIP LOCK-1910 3" X 5" online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP165-ND.