CAP CER 2.2UF 50V X7R 1206 - GRM31CR71H225KA88L - Capacitors

Digi-Key Part Number 490-3367-2-ND
Price Break
2000
10000
24000
Unit Price
0.04345
0.0341
0.03245
Extended Price
86.90
341.00
778.80
Manufacturer Part NumberGRM31CR71H225KA88L
Product DescriptionCAP CER 2.2UF 50V X7R 1206
Quantity Available 58000
All prices are in GBP

CAP CER 2.2UF 50V X7R 1206 - GRM31CR71H225KA88L - Capacitors Details
Technical/Catalog InformationGRM31CR71H225KA88L
VendorMurata Electronics North America
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated50V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesGRM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM31CR71H225KA88L
GRM31CR71H225KA88L
490 3367 2 ND
49033672ND
490-3367-2

Purchase CAP CER 2.2UF 50V X7R 1206 - GRM31CR71H225KA88L - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 2.2UF 50V X7R 1206 - GRM31CR71H225KA88L
Capacitors

CAP CER 2.2UF 50V X7R 1206 - GRM31CR71H225KA88L (490-3367-2-ND)

Related parts Capacitors :
CAP CER 2.2UF 50V X7R 1206 - GRM31CR71H225KA88L
 Order CAP CER 2.2UF 50V X7R 1206-GRM31CR71H225KA88L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3367-2-ND.
CAP CER 2.2UF 50V X7R 1206 - GRM31CR71H225KA88L
 Order CAP CER 2.2UF 50V X7R 1206-GRM31CR71H225KA88L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3367-1-ND.
CAP CER 1.0UF 10V 10% X7R 1206 - GRM319R71A105KC01D
 Order CAP CER 1.0UF 10V 10% X7R 1206-GRM319R71A105KC01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1800-1-ND.
CAP CER 4.7UF 25V 10% X7R 1206 - GRM31CR71E475KA88L
 Order CAP CER 4.7UF 25V 10% X7R 1206-GRM31CR71E475KA88L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1809-1-ND.
CAP CER 4700PF 1KV 10% X7R 1206 - GRM31BR73A472KW01L
 Order CAP CER 4700PF 1KV 10% X7R 1206-GRM31BR73A472KW01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3498-1-ND.
CAP CER 1000PF 630V 10% X7R 1206 - GRM31BR72J102KW01L
 Order CAP CER 1000PF 630V 10% X7R 1206-GRM31BR72J102KW01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3506-1-ND.
CAP CER .1UF 250V 10% X7R 1206 - GRM31CR72E104KW03L
 Order CAP CER .1UF 250V 10% X7R 1206-GRM31CR72E104KW03L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3542-1-ND.
CAP CER 1UF 50V X7R 1206 - GCM31MR71H105KA55L
 Order CAP CER 1UF 50V X7R 1206-GCM31MR71H105KA55L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4795-6-ND.
CAP CER 1.0UF 100V 10% X7R 1210 - GRM32ER72A105KA01L
 Order CAP CER 1.0UF 100V 10% X7R 1210-GRM32ER72A105KA01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1857-2-ND.
CAP CER .1UF 25V 5% C0G 1206 - GRM31C5C1E104JA01L
 Order CAP CER .1UF 25V 5% C0G 1206-GRM31C5C1E104JA01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1767-2-ND.
CAP CER .1UF 25V 10% X7R 0603 - GRM188R71E104KA01D
 Order CAP CER .1UF 25V 10% X7R 0603-GRM188R71E104KA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1524-2-ND.
CAP CER 10000PF 25V 10% X7R 0402 - GRM155R71E103KA01D
 Order CAP CER 10000PF 25V 10% X7R 0402-GRM155R71E103KA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1312-2-ND.
CAP CER 22UF 10V 10% X7R 1210 - GRM32ER71A226KE20L
 Order CAP CER 22UF 10V 10% X7R 1210-GRM32ER71A226KE20L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1876-1-ND.
CAP CER 10UF 16V 10% X5R 1206 - GRM31CR61C106KC31L
 Order CAP CER 10UF 16V 10% X5R 1206-GRM31CR61C106KC31L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1814-1-ND.
CAP CER 22UF 6.3V 10% X5R 1206 - GRM31CR60J226KE19L
 Order CAP CER 22UF 6.3V 10% X5R 1206-GRM31CR60J226KE19L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1824-1-ND.