CAP CER 10000PF 16V Y5V 0201 - C0603Y5V1C103Z

Digi-Key Part Number 445-1797-2-ND
Price Break
15000
30000
60000
105000
Unit Price
0.00442
0.00343
0.00326
0.00307
Extended Price
66.30
102.90
195.60
322.35
Manufacturer Part NumberC0603Y5V1C103Z
Product DescriptionCAP CER 10000PF 16V Y5V 0201
Quantity Available 45000
All prices are in GBP

CAP CER 10000PF 16V Y5V 0201 - C0603Y5V1C103Z Details
Technical/Catalog InformationC0603Y5V1C103Z
VendorTDK Corporation
CategoryCapacitors
Capacitance10000pF
Voltage - Rated16V
Tolerance-20%, +80%
Package / Case0201 (0603 metric)
Temperature CoefficientY5V (F)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-30°C ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603Y5V1C103Z
C0603Y5V1C103Z
445 1797 2 ND
44517972ND
445-1797-2

Purchase CAP CER 10000PF 16V Y5V 0201 - C0603Y5V1C103Z
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 10000PF 16V Y5V 0201 - C0603Y5V1C103Z
CAP CER 10000PF 16V Y5V 0201 - C0603Y5V1C103Z

CAP CER 10000PF 16V Y5V 0201 - C0603Y5V1C103Z (445-1797-2-ND)

Related parts:
CAP CER 10000PF 16V Y5V 0201 - C0603Y5V1C103Z
 Order CAP CER 10000PF 16V Y5V 0201-C0603Y5V1C103Z online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1797-2-ND.
CAP CER 10000PF 16V Y5V 0201 - C0603Y5V1C103Z
 Order CAP CER 10000PF 16V Y5V 0201-C0603Y5V1C103Z online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1797-1-ND.
CAP CER 10000PF 16V Y5V 0201 - C0603Y5V1C103Z
 Order CAP CER 10000PF 16V Y5V 0201-C0603Y5V1C103Z online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1797-6-ND.
CAP CER 10000PF 16V X7R 10% 0402 - C1005X7R1C103K
 Order CAP CER 10000PF 16V X7R 10% 0402-C1005X7R1C103K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1262-2-ND.
CAP CER 10000PF 16V X7R 0402 T/R - C1005X7R1C103K/50
 Order CAP CER 10000PF 16V X7R 0402 T/R-C1005X7R1C103K/50 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1005X7R1C103K/50-ND.
CAP CER .10UF 16V Y5V 0402 - C1005Y5V1C104Z
 Order CAP CER .10UF 16V Y5V 0402-C1005Y5V1C104Z online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1268-2-ND.
CAP CER .1UF 16V Y5V 0402 T/R - C1005Y5V1C104Z/50
 Order CAP CER .1UF 16V Y5V 0402 T/R-C1005Y5V1C104Z/50 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1005Y5V1C104Z/50-ND.
CAP CER .10UF 16V Y5V 0603 - C1608Y5V1C104Z
 Order CAP CER .10UF 16V Y5V 0603-C1608Y5V1C104Z online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1326-2-ND.
CAP CER .1UF 16V Y5V 0603 T/R - C1608Y5V1C104Z/10
 Order CAP CER .1UF 16V Y5V 0603 T/R-C1608Y5V1C104Z/10 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1608Y5V1C104Z/10-ND.
CAP CER 1.0UF 16V Y5V 0603 - C1608Y5V1C105Z
 Order CAP CER 1.0UF 16V Y5V 0603-C1608Y5V1C105Z online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1327-2-ND.
CAP CER 1.0UF 16V Y5V 0603 T/R - C1608Y5V1C105Z/10
 Order CAP CER 1.0UF 16V Y5V 0603 T/R-C1608Y5V1C105Z/10 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1608Y5V1C105Z/10-ND.
CAP CER 1.0UF 16V Y5V 0805 - C2012Y5V1C105Z
 Order CAP CER 1.0UF 16V Y5V 0805-C2012Y5V1C105Z online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1367-2-ND.
CAP CER 1.0UF 16V Y5V 0805 T/R - C2012Y5V1C105Z/10
 Order CAP CER 1.0UF 16V Y5V 0805 T/R-C2012Y5V1C105Z/10 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C2012Y5V1C105Z/10-ND.
CAP CER 2.2UF 16V Y5V 0805 - C2012Y5V1C225Z
 Order CAP CER 2.2UF 16V Y5V 0805-C2012Y5V1C225Z online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1368-2-ND.
CAP CER 2.2UF 16V Y5V 0805 T/R - C2012Y5V1C225Z/10
 Order CAP CER 2.2UF 16V Y5V 0805 T/R-C2012Y5V1C225Z/10 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C2012Y5V1C225Z/10-ND.