CAP CER 4700PF 16V X5R 10% 0201 - C0603X5R1C472K - Capacitors

Digi-Key Part Number 445-1792-2-ND
Price Break
15000
30000
60000
105000
Unit Price
0.00442
0.00343
0.00326
0.00307
Extended Price
66.30
102.90
195.60
322.35
Manufacturer Part NumberC0603X5R1C472K
Product DescriptionCAP CER 4700PF 16V X5R 10% 0201
Quantity Available 180000
All prices are in GBP

CAP CER 4700PF 16V X5R 10% 0201 - C0603X5R1C472K - Capacitors Details
Technical/Catalog InformationC0603X5R1C472K
VendorTDK Corporation
CategoryCapacitors
Capacitance4700pF
Voltage - Rated16V
Tolerance±10%
Package / Case0201 (0603 metric)
Temperature CoefficientX5R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55&degC ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603X5R1C472K
C0603X5R1C472K
445 1792 2 ND
44517922ND
445-1792-2

Purchase CAP CER 4700PF 16V X5R 10% 0201 - C0603X5R1C472K - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 4700PF 16V X5R 10% 0201 - C0603X5R1C472K
Capacitors

CAP CER 4700PF 16V X5R 10% 0201 - C0603X5R1C472K (445-1792-2-ND)

Related parts Capacitors :
CAP CER 4700PF 16V X5R 10% 0201 - C0603X5R1C472K
 Order CAP CER 4700PF 16V X5R 10% 0201-C0603X5R1C472K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1792-2-ND.
CAP CER 4700PF 16V X5R 10% 0201 - C0603X5R1C472K
 Order CAP CER 4700PF 16V X5R 10% 0201-C0603X5R1C472K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1792-1-ND.
CAP CER 4700PF 16V X5R 10% 0201 - C0603X5R1C472K
 Order CAP CER 4700PF 16V X5R 10% 0201-C0603X5R1C472K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1792-6-ND.
CAP CER 1.0UF 16V X5R 10% 0603 - C1608X5R1C105K
 Order CAP CER 1.0UF 16V X5R 10% 0603-C1608X5R1C105K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1416-2-ND.
CAP CER 1.0UF 16V X5R 10% 0603 - C1608X5R1C105K
 Order CAP CER 1.0UF 16V X5R 10% 0603-C1608X5R1C105K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1416-1-ND.
CAP CER 100PF 50V X5R 10% 0201 - C0603X5R1H101K
 Order CAP CER 100PF 50V X5R 10% 0201-C0603X5R1H101K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1787-2-ND.
CAP CER 220PF 50V X5R 10% 0201 - C0603X5R1H221K
 Order CAP CER 220PF 50V X5R 10% 0201-C0603X5R1H221K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1788-2-ND.
CAP CER 470PF 50V X5R 10% 0201 - C0603X5R1H471K
 Order CAP CER 470PF 50V X5R 10% 0201-C0603X5R1H471K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1789-2-ND.
CAP CER 1000PF 25V X5R 10% 0201 - C0603X5R1E102K
 Order CAP CER 1000PF 25V X5R 10% 0201-C0603X5R1E102K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1790-2-ND.
CAP CER 2200PF 25V X5R 10% 0201 - C0603X5R1E222K
 Order CAP CER 2200PF 25V X5R 10% 0201-C0603X5R1E222K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1791-2-ND.
CAP CER 10000PF 10V X5R 10% 0201 - C0603X5R1A103K
 Order CAP CER 10000PF 10V X5R 10% 0201-C0603X5R1A103K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1793-2-ND.
CAP CER .1UF 6.3V X5R 10% 0201 - C0603X5R0J104K
 Order CAP CER .1UF 6.3V X5R 10% 0201-C0603X5R0J104K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1796-2-ND.
CAP CER 100PF 50V X5R 10% 0201 - C0603X5R1H101K
 Order CAP CER 100PF 50V X5R 10% 0201-C0603X5R1H101K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1787-1-ND.
CAP CER 220PF 50V X5R 10% 0201 - C0603X5R1H221K
 Order CAP CER 220PF 50V X5R 10% 0201-C0603X5R1H221K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1788-1-ND.
CAP CER 470PF 50V X5R 10% 0201 - C0603X5R1H471K
 Order CAP CER 470PF 50V X5R 10% 0201-C0603X5R1H471K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1789-1-ND.