INDUCTOR POWER 1.5UH 14A SHIELD - CEP125NP-1R5MC - Inductors, Coils, Chokes

Digi-Key Part Number CEP125NP-1R5MC-ND
Price Break
500
Unit Price
1.73448
Extended Price
867.24
Manufacturer Part NumberCEP125NP-1R5MC
Product DescriptionINDUCTOR POWER 1.5UH 14A SHIELD
Quantity Available Non-Stock
All prices are in GBP

INDUCTOR POWER 1.5UH 14A SHIELD - CEP125NP-1R5MC - Inductors, Coils, Chokes Details
Technical/Catalog InformationCEP125NP-1R5MC
VendorSumida Corporation
CategoryInductors, Coils, Chokes
Inductance1.5µH
Tolerance±20%
SeriesCEP125
Package / Case0.508" L x 0.508" W x 0.220" H (12.90mm x 12.90mm x 5.60mm)
PackagingTape & Reel (TR)
TypeHigh Current, High Power
Current14A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CEP125NP 1R5MC
CEP125NP1R5MC

Purchase INDUCTOR POWER 1.5UH 14A SHIELD - CEP125NP-1R5MC - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR POWER 1.5UH 14A SHIELD - CEP125NP-1R5MC
Inductors, Coils, Chokes

INDUCTOR POWER 1.5UH 14A SHIELD - CEP125NP-1R5MC (CEP125NP-1R5MC-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR POWER 1.5UH 14A SHIELD - CEP125NP-1R5MC
 Order INDUCTOR POWER 1.5UH 14A SHIELD-CEP125NP-1R5MC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CEP125NP-1R5MC-ND.
INDUCTOR POWER 1.5UH 18.0A SMD - CDEP105-1R5MC-32
 Order INDUCTOR POWER 1.5UH 18.0A SMD-CDEP105-1R5MC-32 online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDEP105-1R5MC-32-ND.
INDUCTOR POWER 10UH 5.0A SHIELD - CEP125NP-100MC
 Order INDUCTOR POWER 10UH 5.0A SHIELD-CEP125NP-100MC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CEP125NP-100MC-ND.
INDUCTOR POWER 2.5UH 10A SHIELD - CEP125NP-2R5MC
 Order INDUCTOR POWER 2.5UH 10A SHIELD-CEP125NP-2R5MC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CEP125NP-2R5MC-ND.
INDUCTOR POWER 4.0UH 8.3A SHIELD - CEP125NP-4R0MC
 Order INDUCTOR POWER 4.0UH 8.3A SHIELD-CEP125NP-4R0MC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CEP125NP-4R0MC-ND.
INDUCTOR POWER 5.6UH 8.8A SHIELD - CEP125NP-5R6MC-H
 Order INDUCTOR POWER 5.6UH 8.8A SHIELD-CEP125NP-5R6MC-H online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CEP125NP-5R6MC-H-ND.
INDUCTOR POWER 6.0UH 6.7A SHIELD - CEP125NP-6R0MC
 Order INDUCTOR POWER 6.0UH 6.7A SHIELD-CEP125NP-6R0MC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CEP125NP-6R0MC-ND.
INDUCTOR POWER 7.2UH 7.8A SHIELD - CEP125NP-7R2MC-H
 Order INDUCTOR POWER 7.2UH 7.8A SHIELD-CEP125NP-7R2MC-H online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CEP125NP-7R2MC-H-ND.
INDUCTOR POWER 8.2UH 5.8A SHIELD - CEP125NP-8R2MC
 Order INDUCTOR POWER 8.2UH 5.8A SHIELD-CEP125NP-8R2MC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CEP125NP-8R2MC-ND.
INDUCTOR POWER 1.5UH 18.0A SMD - CDEP105NP-1R5MC-32
 Order INDUCTOR POWER 1.5UH 18.0A SMD-CDEP105NP-1R5MC-32 online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDEP105NP-1R5MC-32TR-ND.
POWER INDUCTOR 1.5UH 14.0A SMD - CEP125NP-1R5MC-D
 Order POWER INDUCTOR 1.5UH 14.0A SMD-CEP125NP-1R5MC-D online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1520-2-ND.
POWER INDUCTOR 1.5UH 14.0A SMD - CEP125NP-1R5MC-D
 Order POWER INDUCTOR 1.5UH 14.0A SMD-CEP125NP-1R5MC-D online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1520-1-ND.
INDUCTOR POWER 15UH 3.60A SMD - CDRH104R-150NC
 Order INDUCTOR POWER 15UH 3.60A SMD-CDRH104R-150NC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1271-2-ND.
INDUCTOR POWER 1.5UH 10.0A SMD - CDRH104R-1R5NC
 Order INDUCTOR POWER 1.5UH 10.0A SMD-CDRH104R-1R5NC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1273-2-ND.
INDUCTOR POWER 15UH 1.30A SMD - CR54-150MC
 Order INDUCTOR POWER 15UH 1.30A SMD-CR54-150MC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1288-2-ND.