DIODE SCHOTTKY 1A 15V DO214BA - LSM115J - Discrete Semiconductor Products
DIODE SCHOTTKY 1A 15V DO214BA - LSM115J - Discrete Semiconductor Products Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
DIODE SCHOTTKY 1A 15V DO214BA - LSM115J (LSM115JCT-ND)
Related parts Discrete Semiconductor Products:DIODE SCHOTTKY 1A 15V DO214BA - LSM115J
Order DIODE SCHOTTKY 1A 15V DO214BA-LSM115J online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number LSM115JCT-ND.
DIODE SCHOTTKY 3A 45V DO214AB - LSM345J
Order DIODE SCHOTTKY 3A 45V DO214AB-LSM345J online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number LSM345JCT-ND.
DIODE SCHOTTKY 8A 40V POWERMITE3 - UPS840E3/TR13
Order DIODE SCHOTTKY 8A 40V POWERMITE3-UPS840E3/TR13 online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number UPS840E3CT-ND.
DIODE SCHOTTKY 1A 30V SOD123 - B130LAW-7-F
Order DIODE SCHOTTKY 1A 30V SOD123-B130LAW-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130LAW-FDICT-ND.
DIODE SCHOTTKY 1A 50V SMA - B150-13-F
Order DIODE SCHOTTKY 1A 50V SMA-B150-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B150-FDICT-ND.
DIODE SCHOTTKY 1A 100V PWRDI123 - DFLS1100-7
Order DIODE SCHOTTKY 1A 100V PWRDI123-DFLS1100-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLS1100DICT-ND.
DIODE SCHOTTKY 1A 60V POWERDI123 - DFLS160-7
Order DIODE SCHOTTKY 1A 60V POWERDI123-DFLS160-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLS160DICT-ND.
DIODE SCHOTTKY RF 15V 15MA SOT23 - ZC5800ETA
Order DIODE SCHOTTKY RF 15V 15MA SOT23-ZC5800ETA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZC5800ECT-ND.
ZENER DIODE 3.3V 5% 1.0W DO-41 - 1N4728ADO41
Order ZENER DIODE 3.3V 5% 1.0W DO-41-1N4728ADO41 online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number 1N4728ADO41MSCT-ND.
ZENER DIODE 33V 5% 0.5W DO-35 - 1N5257DO35
Order ZENER DIODE 33V 5% 0.5W DO-35-1N5257DO35 online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number 1N5257DO35MSCT-ND.
ZENER DIODE 3.3V 5% 5.0W T-18 - 1N5333B
Order ZENER DIODE 3.3V 5% 5.0W T-18-1N5333B online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number 1N5333BMSCT-ND.
SW DIODE ARRAY 100V VBR SO-16 - S16-4148
Order SW DIODE ARRAY 100V VBR SO-16-S16-4148 online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number S16-4148MSCT-ND.
RECT SCHOTTKY 30V ULTRAMITE SMD - UMA5818
Order RECT SCHOTTKY 30V ULTRAMITE SMD-UMA5818 online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number UMA5818CT-ND.
TVS BIDIRECT 600W 15V DO214AA - SMBJ15CA-TRE3
Order TVS BIDIRECT 600W 15V DO214AA-SMBJ15CA-TRE3 online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number SMBJ15CAMSCT-ND.
DIODE 2.5A 50V 25NS POWERMITE1 - UPR5E3/TR7
Order DIODE 2.5A 50V 25NS POWERMITE1-UPR5E3/TR7 online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number UPR5E3CT-ND.