RELAY OPTOMOS 600MA 4-SOP - CPC1018N

Digi-Key Part Number CLA214-ND
Price Break
500
Unit Price
1.144
Extended Price
572.00
Manufacturer Part NumberCPC1018N
Product DescriptionRELAY OPTOMOS 600MA 4-SOP
Quantity Available 10
All prices are in GBP

RELAY OPTOMOS 600MA 4-SOP - CPC1018N Details
Technical/Catalog InformationCPC1018N
VendorClare
CategoryRelays
Mounting TypeSurface Mount
Termination StyleGull Wing
Package / Case4-SOIC
CircuitSPST-NO (1 Form A)
Load Current600mA
Voltage - Input1.2VDC
Voltage - Load0 ~ 60V
Output TypeAC, DC
On-State Resistance800 mOhm
SeriesCPC, OptoMOSĀ®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CPC1018N
CPC1018N
CLA214 ND
CLA214ND
CLA214

Purchase RELAY OPTOMOS 600MA 4-SOP - CPC1018N
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY OPTOMOS 600MA 4-SOP - CPC1018N
RELAY OPTOMOS 600MA 4-SOP - CPC1018N

RELAY OPTOMOS 600MA 4-SOP - CPC1018N (CLA214-ND)

Related parts :
RELAY OPTOMOS 600MA 4-SOP - CPC1018N
 Order RELAY OPTOMOS 600MA 4-SOP-CPC1018N online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA214-ND.
RELAY OPTOMOS 700MA 4-SOP - CPC1002N
 Order RELAY OPTOMOS 700MA 4-SOP-CPC1002N online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA221-ND.
RELAY OPTOMOS 600MA DP-NO 8-DIP - PAA132
 Order RELAY OPTOMOS 600MA DP-NO 8-DIP-PAA132 online from Digi-Key. Manufactured by Clare. Digi-Key part number PAA132-ND.
PHOTOCPLR RELAY MOSFET-OUT 4-SOP - TLP172G(F)
 Order PHOTOCPLR RELAY MOSFET-OUT 4-SOP-TLP172G(F) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP172GF-ND.
RELAY OPTOMOS SP-NO 100MA 4-SOP - CPC1017N
 Order RELAY OPTOMOS SP-NO 100MA 4-SOP-CPC1017N online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA153-ND.
RELAY OPTOMOS SP-NO 150MA 4-SOP - CPC1008N
 Order RELAY OPTOMOS SP-NO 150MA 4-SOP-CPC1008N online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA159-ND.
RELAY OPTOMOS SOP 150MA 4-SMT - CPC1117N
 Order RELAY OPTOMOS SOP 150MA 4-SMT-CPC1117N online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC1117N-ND.
RELAY OPTOMOS 120MA DPST 8-DIP - LCC110
 Order RELAY OPTOMOS 120MA DPST 8-DIP-LCC110 online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA106-ND.
RELAY OPTOMOS 750MA SP-NO I4-PAC - CPC1978J
 Order RELAY OPTOMOS 750MA SP-NO I4-PAC-CPC1978J online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA213-ND.
RELAY OPTOMOS 250MA SP-NO 6-DIP - PLA140
 Order RELAY OPTOMOS 250MA SP-NO 6-DIP-PLA140 online from Digi-Key. Manufactured by Clare. Digi-Key part number PLA140-ND.
RELAY OPTOMOS 200MA 6-SMT - CPC1510GS
 Order RELAY OPTOMOS 200MA 6-SMT-CPC1510GS online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC1510GS-ND.
PHOTOCOUPLER PHOTORELAY 4-SOP - TLP172A(F)
 Order PHOTOCOUPLER PHOTORELAY 4-SOP-TLP172A(F) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP172AF-ND.
SSR OCMOS FET 200MA NO 4-SOP - PS7200K-1A-A
 Order SSR OCMOS FET 200MA NO 4-SOP-PS7200K-1A-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7200K-1AA-ND.
MOSFET N-CH 200V 600MA 4-DIP - IRFD210
 Order MOSFET N-CH 200V 600MA 4-DIP-IRFD210 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD210-ND.
PHOTOCOUPLER TRANS OUT 4-SOP - TLP283
 Order PHOTOCOUPLER TRANS OUT 4-SOP-TLP283 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP283-ND.