CAP CERAMIC 3.3PF 25V C0G 0201 - ECD-GZE3R3C - Capacitors

Digi-Key Part Number PCC2360TR-ND
Price Break
15000
30000
60000
Unit Price
0.03905
0.03764
0.03528
Extended Price
585.75
1129.20
2116.80
Manufacturer Part NumberECD-GZE3R3C
Product DescriptionCAP CERAMIC 3.3PF 25V C0G 0201
Quantity Available 30000
All prices are in GBP

CAP CERAMIC 3.3PF 25V C0G 0201 - ECD-GZE3R3C - Capacitors Details
Technical/Catalog InformationECD-GZE3R3C
VendorPanasonic - ECG
CategoryCapacitors
Capacitance3.3pF
Voltage - Rated25V
Tolerance±0.25pF
Package / Case0201 (0603 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECD GZE3R3C
ECDGZE3R3C
PCC2360TR ND
PCC2360TRND
PCC2360TR

Purchase CAP CERAMIC 3.3PF 25V C0G 0201 - ECD-GZE3R3C - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 3.3PF 25V C0G 0201 - ECD-GZE3R3C
Capacitors

CAP CERAMIC 3.3PF 25V C0G 0201 - ECD-GZE3R3C (PCC2360TR-ND)

Related parts Capacitors :
CAP CERAMIC 3.3PF 25V C0G 0201 - ECD-GZE3R3C
 Order CAP CERAMIC 3.3PF 25V C0G 0201-ECD-GZE3R3C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2360TR-ND.
CAP CERAMIC 3.3PF 25V C0G 0201 - ECD-GZE3R3C
 Order CAP CERAMIC 3.3PF 25V C0G 0201-ECD-GZE3R3C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2360CT-ND.
CAP CERAMIC 3.3PF 25V C0G 0201 - ECD-GZE3R3C
 Order CAP CERAMIC 3.3PF 25V C0G 0201-ECD-GZE3R3C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2360DKR-ND.
CAP CERAMIC 3.3PF 25V C0G 0402 - ECD-G0E3R3C
 Order CAP CERAMIC 3.3PF 25V C0G 0402-ECD-G0E3R3C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2258TR-ND.
CAP CERAMIC 3.3PF 25V C0G 0402 - ECD-G0E3R3C
 Order CAP CERAMIC 3.3PF 25V C0G 0402-ECD-G0E3R3C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2258CT-ND.
CAP CERAMIC 3.3PF 25V C0G 0402 - ECD-G0E3R3C
 Order CAP CERAMIC 3.3PF 25V C0G 0402-ECD-G0E3R3C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2258DKR-ND.
CAP CERAMIC .1PF 25V C0G 0201 - ECD-GZER108
 Order CAP CERAMIC .1PF 25V C0G 0201-ECD-GZER108 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2337TR-ND.
CAP CERAMIC .2PF 25V C0G 0201 - ECD-GZER208
 Order CAP CERAMIC .2PF 25V C0G 0201-ECD-GZER208 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2338TR-ND.
CAP CERAMIC .3PF 25V C0G 0201 - ECD-GZER308
 Order CAP CERAMIC .3PF 25V C0G 0201-ECD-GZER308 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2339TR-ND.
CAP CERAMIC .4PF 25V C0G 0201 - ECD-GZER408
 Order CAP CERAMIC .4PF 25V C0G 0201-ECD-GZER408 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2340TR-ND.
CAP CERAMIC .5PF 25V C0G 0201 - ECD-GZER508
 Order CAP CERAMIC .5PF 25V C0G 0201-ECD-GZER508 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2341TR-ND.
CAP CERAMIC .6PF 25V C0G 0201 - ECD-GZER609
 Order CAP CERAMIC .6PF 25V C0G 0201-ECD-GZER609 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2342TR-ND.
CAP CERAMIC .7PF 25V C0G 0201 - ECD-GZER709
 Order CAP CERAMIC .7PF 25V C0G 0201-ECD-GZER709 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2343TR-ND.
CAP CERAMIC .8PF 25V C0G 0201 - ECD-GZER809
 Order CAP CERAMIC .8PF 25V C0G 0201-ECD-GZER809 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2344TR-ND.
CAP CERAMIC .9PF 25V C0G 0201 - ECD-GZER909
 Order CAP CERAMIC .9PF 25V C0G 0201-ECD-GZER909 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2345TR-ND.