RELAY PWR SPST 10A 24VDC PCB - G5CA-1A-DC24 - Relays

Digi-Key Part Number Z2160-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
2.82
2.538
2.2558
2.0303
1.91744
1.69188
1.52268
Extended Price
2.82
63.45
112.79
203.03
479.36
845.94
1522.68
Manufacturer Part NumberG5CA-1A-DC24
Product DescriptionRELAY PWR SPST 10A 24VDC PCB
Quantity Available 410
All prices are in GBP

RELAY PWR SPST 10A 24VDC PCB - G5CA-1A-DC24 - Relays Details
Technical/Catalog InformationG5CA-1A-DC24
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPST-NO (1 Form A)
Contact Rating @ Voltage10A @ 250VAC
Coil Voltage24VDC
Control Off Voltage (Min)2.4 VDC
Control On Voltage (Max)18 VDC
Coil Current8.3mA
Coil TypeNon Latching, Standard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G5CA 1A DC24
G5CA1ADC24
Z2160 ND
Z2160ND
Z2160

Purchase RELAY PWR SPST 10A 24VDC PCB - G5CA-1A-DC24 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY PWR SPST 10A 24VDC PCB - G5CA-1A-DC24
Relays

RELAY PWR SPST 10A 24VDC PCB - G5CA-1A-DC24 (Z2160-ND)

Related parts Relays:
RELAY PWR SPST 10A 24VDC PCB - G5CA-1A-DC24
 Order RELAY PWR SPST 10A 24VDC PCB-G5CA-1A-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2160-ND.
RELAY PWR SPST 10A 24VDC PCB - G2R-1A-DC24
 Order RELAY PWR SPST 10A 24VDC PCB-G2R-1A-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-DC24-ND.
RELAY PWR SPST 10A 24VDC PCB - G2R-1A-ASI-DC24
 Order RELAY PWR SPST 10A 24VDC PCB-G2R-1A-ASI-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-ASI-DC24-ND.
RELAY PWR SPST 10A 24VDC PCB - G2R-1A-T130-DC24
 Order RELAY PWR SPST 10A 24VDC PCB-G2R-1A-T130-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-T130-DC24-ND.
RELAY PWR SPST 15A 24VDC PCB - G5CA-1A-E-DC24
 Order RELAY PWR SPST 15A 24VDC PCB-G5CA-1A-E-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2163-ND.
RELAY PWR SPST 10A 5VDC PCB - G5CA-1A-DC5
 Order RELAY PWR SPST 10A 5VDC PCB-G5CA-1A-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2158-ND.
RELAY PWR SPST 10A 12VDC PCB - G5CA-1A-DC12
 Order RELAY PWR SPST 10A 12VDC PCB-G5CA-1A-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2159-ND.
RELAY PWR SPST 16A 24VDC PCB - G2R-1A-E-ASI-DC24
 Order RELAY PWR SPST 16A 24VDC PCB-G2R-1A-E-ASI-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-E-ASI-DC24-ND.
RELAY PWR SPST 16A 24VDC PCB - G2R-1A-E-T130-DC24
 Order RELAY PWR SPST 16A 24VDC PCB-G2R-1A-E-T130-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-E-T130DC24-ND.
RELAY PWR SPST 5A 24VDC PCB - G2R-1A-H-DC24
 Order RELAY PWR SPST 5A 24VDC PCB-G2R-1A-H-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-H-DC24-ND.
RELAY PWR SPST 10A 24VDC QC - G2R-1A-T-DC24
 Order RELAY PWR SPST 10A 24VDC QC-G2R-1A-T-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-T-DC24-ND.
RELAY PWR SPST 10A 24VDC PCB - G2R-1A4-ASI-DC24
 Order RELAY PWR SPST 10A 24VDC PCB-G2R-1A4-ASI-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A4-ASI-DC24-ND.
RELAY PWR SPST 10A 24VDC PCB - G2R-1A4-T130-DC24
 Order RELAY PWR SPST 10A 24VDC PCB-G2R-1A4-T130-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A4-T130-DC24-ND.
RELAY PWR SPST 12A 24VDC PCB - G2RL-1A-CF-DC24
 Order RELAY PWR SPST 12A 24VDC PCB-G2RL-1A-CF-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2519-ND.
RELAY PWR SPST 16A 24VDC PCB - G2RL-1A-E-CF-DC24
 Order RELAY PWR SPST 16A 24VDC PCB-G2RL-1A-E-CF-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-1A-E-CF-DC24-ND.