CONN RECEPT 10POS 2MM IDT GOLD - 87568-1073 - Connectors

Digi-Key Part Number WM14310-ND
Price Break
1
10
25
100
250
500
1000
Unit Price
1.29
1.219
1.1816
1.1079
0.99708
0.84936
0.70165
Extended Price
1.29
12.19
29.54
110.79
249.27
424.68
701.65
Manufacturer Part Number87568-1073
Product DescriptionCONN RECEPT 10POS 2MM IDT GOLD
Quantity Available 6363
All prices are in GBP

CONN RECEPT 10POS 2MM IDT GOLD - 87568-1073 - Connectors Details
Technical/Catalog Information87568-1073
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 15µin (0.38µm)
FeaturesFeed Through
Mounting TypeFree Hanging (In-Line)
Number of Contacts10
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
SeriesMilli-Grid™ 87568
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 87568 1073
875681073
WM14310 ND
WM14310ND
WM14310

Purchase CONN RECEPT 10POS 2MM IDT GOLD - 87568-1073 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 10POS 2MM IDT GOLD - 87568-1073
Connectors

CONN RECEPT 10POS 2MM IDT GOLD - 87568-1073 (WM14310-ND)

Related parts Connectors:
CONN RECEPT 10POS 2MM IDT GOLD - 87568-1073
 Order CONN RECEPT 10POS 2MM IDT GOLD-87568-1073 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM14310-ND.
CONN RECEPT 10POS 2MM IDT GOLD - 87568-1061
 Order CONN RECEPT 10POS 2MM IDT GOLD-87568-1061 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1410-ND.
CONN RECEPT 34POS 2MM IDT GOLD - 87568-3463
 Order CONN RECEPT 34POS 2MM IDT GOLD-87568-3463 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM14234-ND.
CONN RECEPT 10POS .100 R/A PCB - 22-16-2100
 Order CONN RECEPT 10POS .100 R/A PCB-22-16-2100 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3219-ND.
CONN HEADER 14POS 2MM VERT GOLD - 87331-1420
 Order CONN HEADER 14POS 2MM VERT GOLD-87331-1420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18063-ND.
CONN HEADER 14POS 2MM VERT GOLD - 87831-1420
 Order CONN HEADER 14POS 2MM VERT GOLD-87831-1420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17469-ND.
CONN HEADER 10POS 2MM VERT SMD - 87759-1050
 Order CONN HEADER 10POS 2MM VERT SMD-87759-1050 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18652-ND.
CONN RECEPT 12POS 2MM VERT SMD - 79109-1005
 Order CONN RECEPT 12POS 2MM VERT SMD-79109-1005 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18701-ND.
CONN RECEPT 20POS 2MM VERT SMD - 79109-1009
 Order CONN RECEPT 20POS 2MM VERT SMD-79109-1009 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18705-ND.
CONN HEADER 10POS .100 VERT GOLD - 70246-1001
 Order CONN HEADER 10POS .100 VERT GOLD-70246-1001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70246-1001-ND.
CONN RECEPT IDT 4POS 1.27MM GOLD - 90327-3304
 Order CONN RECEPT IDT 4POS 1.27MM GOLD-90327-3304 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19230-ND.
CONN RECEPT IDT 6POS 1.27MM GOLD - 90327-3306
 Order CONN RECEPT IDT 6POS 1.27MM GOLD-90327-3306 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19231-ND.
CONN STRAIN RELIEF 50POS 2MM IDT - 87569-1050
 Order CONN STRAIN RELIEF 50POS 2MM IDT-87569-1050 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 87569-1050-ND.
CONN RCPT 2POS 6ROW 2MM STR GOLD - 74029-6000
 Order CONN RCPT 2POS 6ROW 2MM STR GOLD-74029-6000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 74029-6000-ND.
CONN HEADER 14POS 2MM R/A GOLD - 87833-1420
 Order CONN HEADER 14POS 2MM R/A GOLD-87833-1420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18863-ND.