CONN RECEPT 20POS 2MM VERT SMD - 79109-1009 - Connectors

Digi-Key Part Number WM18705-ND
Price Break
1
10
100
500
1000
Unit Price
1.7
1.607
1.4609
1.12004
0.92524
Extended Price
1.70
16.07
146.09
560.02
925.24
Manufacturer Part Number79109-1009
Product DescriptionCONN RECEPT 20POS 2MM VERT SMD
Quantity Available 1087
All prices are in GBP

CONN RECEPT 20POS 2MM VERT SMD - 79109-1009 - Connectors Details
Technical/Catalog Information79109-1009
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 15µin (0.38µm)
Features-
Mounting TypeSurface Mount, Bottom Entry
Number of Contacts20
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 79109 1009
791091009
WM18705 ND
WM18705ND
WM18705

Purchase CONN RECEPT 20POS 2MM VERT SMD - 79109-1009 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 20POS 2MM VERT SMD - 79109-1009
Connectors

CONN RECEPT 20POS 2MM VERT SMD - 79109-1009 (WM18705-ND)

Related parts Connectors:
CONN RECEPT 20POS 2MM VERT SMD - 79109-1009
 Order CONN RECEPT 20POS 2MM VERT SMD-79109-1009 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18705-ND.
CONN RECEPT 12POS 2MM VERT SMD - 79109-1005
 Order CONN RECEPT 12POS 2MM VERT SMD-79109-1005 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18701-ND.
CONN HEADER 14POS 2MM VERT SMD - 87332-1420
 Order CONN HEADER 14POS 2MM VERT SMD-87332-1420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18078-ND.
CONN HEADER 10POS 2MM VERT SMD - 87759-1050
 Order CONN HEADER 10POS 2MM VERT SMD-87759-1050 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18652-ND.
CONN HEADER 28POS 2MM VERT SMD - 87759-2850
 Order CONN HEADER 28POS 2MM VERT SMD-87759-2850 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18661-ND.
CONN HEADER 34POS 2MM VERT SMD - 87759-3450
 Order CONN HEADER 34POS 2MM VERT SMD-87759-3450 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18664-ND.
CONN RECEPT 20POS 1.5MM SMD .5MM - 54722-0207
 Order CONN RECEPT 20POS 1.5MM SMD .5MM-54722-0207 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 54722-0207-ND.
CONN RECEPT 5POS .100 VERT PCB - 22-18-2051
 Order CONN RECEPT 5POS .100 VERT PCB-22-18-2051 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3236-ND.
CONN HEADER 2POS 1.25MM VERT SMD - 53398-0290
 Order CONN HEADER 2POS 1.25MM VERT SMD-53398-0290 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1764CT-ND.
CONN HEADER 3POS 1.25MM VERT SMD - 53398-0390
 Order CONN HEADER 3POS 1.25MM VERT SMD-53398-0390 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1765CT-ND.
CONN RECEPT 4POS 3MM VERT DUAL - 43025-0400
 Order CONN RECEPT 4POS 3MM VERT DUAL-43025-0400 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1784-ND.
CONN RECEPT 8POS 3MM VERT DUAL - 43025-0800
 Order CONN RECEPT 8POS 3MM VERT DUAL-43025-0800 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1786-ND.
CONN RECEPT MEZZ IEEE 1386 SMD - 71439-0164
 Order CONN RECEPT MEZZ IEEE 1386 SMD-71439-0164 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17201-ND.
CONN HEADER 14POS 2MM VERT GOLD - 87331-1420
 Order CONN HEADER 14POS 2MM VERT GOLD-87331-1420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18063-ND.
CONN RECEPT 10POS 2MM IDT GOLD - 87568-1061
 Order CONN RECEPT 10POS 2MM IDT GOLD-87568-1061 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1410-ND.