CONN RECEPT 6POS 2MM LOPRO SMD - 87340-0624

Digi-Key Part Number WM18689-ND
Price Break
1
10
100
500
1000
Unit Price
0.74
0.699
0.6358
0.48748
0.40269
Extended Price
0.74
6.99
63.58
243.74
402.69
Manufacturer Part Number87340-0624
Product DescriptionCONN RECEPT 6POS 2MM LOPRO SMD
Quantity Available 5786
All prices are in GBP

CONN RECEPT 6POS 2MM LOPRO SMD - 87340-0624 Details
Technical/Catalog Information87340-0624
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 15µin (0.38µm)
FeaturesBoard Guide
Mounting TypeSurface Mount
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 87340 0624
873400624
WM18689 ND
WM18689ND
WM18689

Purchase CONN RECEPT 6POS 2MM LOPRO SMD - 87340-0624
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 6POS 2MM LOPRO SMD - 87340-0624
CONN RECEPT 6POS 2MM LOPRO SMD - 87340-0624

CONN RECEPT 6POS 2MM LOPRO SMD - 87340-0624 (WM18689-ND)

Related parts :
CONN RECEPT 6POS 2MM LOPRO SMD - 87340-0624
 Order CONN RECEPT 6POS 2MM LOPRO SMD-87340-0624 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18689-ND.
CONN RECEPT 6POS 2MM LOPRO SMD - 87340-0622
 Order CONN RECEPT 6POS 2MM LOPRO SMD-87340-0622 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18104-ND.
CONN RECEPT 4POS 2MM LOPRO SMD - 87340-0422
 Order CONN RECEPT 4POS 2MM LOPRO SMD-87340-0422 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18103-ND.
CONN RECEPT 8POS 2MM LOPRO SMD - 87340-0822
 Order CONN RECEPT 8POS 2MM LOPRO SMD-87340-0822 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18105-ND.
CONN RECEPT 10POS 2MM LOPRO SMD - 87340-1022
 Order CONN RECEPT 10POS 2MM LOPRO SMD-87340-1022 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18106-ND.
CONN RECEPT 12POS 2MM LOPRO SMD - 87340-1222
 Order CONN RECEPT 12POS 2MM LOPRO SMD-87340-1222 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18107-ND.
CONN RECEPT 14POS 2MM LOPRO SMD - 87340-1422
 Order CONN RECEPT 14POS 2MM LOPRO SMD-87340-1422 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18108-ND.
CONN RECEPT 16POS 2MM LOPRO SMD - 87340-1622
 Order CONN RECEPT 16POS 2MM LOPRO SMD-87340-1622 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18109-ND.
CONN RECEPT 18POS 2MM LOPRO SMD - 87340-1822
 Order CONN RECEPT 18POS 2MM LOPRO SMD-87340-1822 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18110-ND.
CONN RECEPT 20POS 2MM LOPRO SMD - 87340-2022
 Order CONN RECEPT 20POS 2MM LOPRO SMD-87340-2022 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18111-ND.
CONN RECEPT 4POS 2MM LOPRO SMD - 87340-0424
 Order CONN RECEPT 4POS 2MM LOPRO SMD-87340-0424 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18688-ND.
CONN RECEPT 8POS 2MM LOPRO SMD - 87340-0824
 Order CONN RECEPT 8POS 2MM LOPRO SMD-87340-0824 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18690-ND.
CONN RECEPT 10POS 2MM LOPRO SMD - 87340-1024
 Order CONN RECEPT 10POS 2MM LOPRO SMD-87340-1024 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18691-ND.
CONN RECEPT 12POS 2MM LOPRO SMD - 87340-1224
 Order CONN RECEPT 12POS 2MM LOPRO SMD-87340-1224 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18692-ND.
CONN RECEPT 14POS 2MM LOPRO SMD - 87340-1424
 Order CONN RECEPT 14POS 2MM LOPRO SMD-87340-1424 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18693-ND.