CONN HEADER 34POS 2MM VERT SMD - 87759-3450 - Connectors

Digi-Key Part Number WM18664-ND
Price Break
1
10
100
500
1000
Unit Price
1.94
1.831
1.6645
1.27612
1.05419
Extended Price
1.94
18.31
166.45
638.06
1054.19
Manufacturer Part Number87759-3450
Product DescriptionCONN HEADER 34POS 2MM VERT SMD
Quantity Available 79
All prices are in GBP

CONN HEADER 34POS 2MM VERT SMD - 87759-3450 - Connectors Details
Technical/Catalog Information87759-3450
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.150" (3.81mm)
FeaturesBoard Guide
Mounting TypeSurface Mount
Number of Contacts34
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 87759 3450
877593450
WM18664 ND
WM18664ND
WM18664

Purchase CONN HEADER 34POS 2MM VERT SMD - 87759-3450 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 34POS 2MM VERT SMD - 87759-3450
Connectors

CONN HEADER 34POS 2MM VERT SMD - 87759-3450 (WM18664-ND)

Related parts Connectors:
CONN HEADER 34POS 2MM VERT SMD - 87759-3450
 Order CONN HEADER 34POS 2MM VERT SMD-87759-3450 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18664-ND.
CONN HEADER 10POS 2MM VERT SMD - 87759-1050
 Order CONN HEADER 10POS 2MM VERT SMD-87759-1050 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18652-ND.
CONN HEADER 28POS 2MM VERT SMD - 87759-2850
 Order CONN HEADER 28POS 2MM VERT SMD-87759-2850 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18661-ND.
CONN HEADER 14POS 2MM VERT SMD - 87332-1420
 Order CONN HEADER 14POS 2MM VERT SMD-87332-1420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18078-ND.
CONN HEADER 2POS 1.25MM VERT SMD - 53398-0290
 Order CONN HEADER 2POS 1.25MM VERT SMD-53398-0290 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1764CT-ND.
CONN HEADER 3POS 1.25MM VERT SMD - 53398-0390
 Order CONN HEADER 3POS 1.25MM VERT SMD-53398-0390 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1765CT-ND.
CONN HEADER 14POS 2MM VERT GOLD - 87331-1420
 Order CONN HEADER 14POS 2MM VERT GOLD-87331-1420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18063-ND.
CONN HEADER 14POS 2MM VERT GOLD - 87831-1420
 Order CONN HEADER 14POS 2MM VERT GOLD-87831-1420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17469-ND.
CONN HEADER 2POS 1.25MM VERT SMD - 53398-0271
 Order CONN HEADER 2POS 1.25MM VERT SMD-53398-0271 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7606CT-ND.
CONN HEADER 3POS 1.25MM VERT SMD - 53398-0371
 Order CONN HEADER 3POS 1.25MM VERT SMD-53398-0371 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7607CT-ND.
CONN HEADER 8POS 1.25MM VERT SMD - 53398-0871
 Order CONN HEADER 8POS 1.25MM VERT SMD-53398-0871 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7612CT-ND.
CONN HEADER 2POS 2MM VERT TIN - 35362-0250
 Order CONN HEADER 2POS 2MM VERT TIN-35362-0250 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18920-ND.
CONN HEADER 3POS 2MM VERT TIN - 35362-0350
 Order CONN HEADER 3POS 2MM VERT TIN-35362-0350 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18921-ND.
CONN HEADER 3POS 2MM VERT TIN - 53253-0370
 Order CONN HEADER 3POS 2MM VERT TIN-53253-0370 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53253-0370-ND.
CONN RECEPT 12POS 2MM VERT SMD - 79109-1005
 Order CONN RECEPT 12POS 2MM VERT SMD-79109-1005 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18701-ND.