CONN HEADER 10POS 2MM VERT SMD - 87759-1050

Digi-Key Part Number WM18652-ND
Price Break
1
10
100
500
1000
Unit Price
0.95
0.894
0.8158
0.76758
0.74456
Extended Price
0.95
8.94
81.58
383.79
744.56
Manufacturer Part Number87759-1050
Product DescriptionCONN HEADER 10POS 2MM VERT SMD
Quantity Available 1029
All prices are in GBP

CONN HEADER 10POS 2MM VERT SMD - 87759-1050 Details
Technical/Catalog Information87759-1050
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.150" (3.81mm)
FeaturesBoard Guide
Mounting TypeSurface Mount
Number of Contacts10
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 87759 1050
877591050
WM18652 ND
WM18652ND
WM18652

Purchase CONN HEADER 10POS 2MM VERT SMD - 87759-1050
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 10POS 2MM VERT SMD - 87759-1050
CONN HEADER 10POS 2MM VERT SMD - 87759-1050

CONN HEADER 10POS 2MM VERT SMD - 87759-1050 (WM18652-ND)

Related parts :
CONN HEADER 10POS 2MM VERT SMD - 87759-1050
 Order CONN HEADER 10POS 2MM VERT SMD-87759-1050 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18652-ND.
CONN HEADER 28POS 2MM VERT SMD - 87759-2850
 Order CONN HEADER 28POS 2MM VERT SMD-87759-2850 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18661-ND.
CONN HEADER 34POS 2MM VERT SMD - 87759-3450
 Order CONN HEADER 34POS 2MM VERT SMD-87759-3450 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18664-ND.
CONN HEADER 14POS 2MM VERT GOLD - 87831-1420
 Order CONN HEADER 14POS 2MM VERT GOLD-87831-1420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17469-ND.
CONN HEADER 2POS 1.25MM VERT SMD - 53398-0271
 Order CONN HEADER 2POS 1.25MM VERT SMD-53398-0271 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7606CT-ND.
CONN HEADER 3POS 1.25MM VERT SMD - 53398-0371
 Order CONN HEADER 3POS 1.25MM VERT SMD-53398-0371 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7607CT-ND.
CONN HEADER 8POS 1.25MM VERT SMD - 53398-0871
 Order CONN HEADER 8POS 1.25MM VERT SMD-53398-0871 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7612CT-ND.
CONN HEADER 2POS 2MM VERT TIN - 35362-0250
 Order CONN HEADER 2POS 2MM VERT TIN-35362-0250 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18920-ND.
CONN HEADER 10POS .100 VERT GOLD - 70246-1001
 Order CONN HEADER 10POS .100 VERT GOLD-70246-1001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70246-1001-ND.
CONN HEADER 3POS 2MM VERT TIN - 35362-0350
 Order CONN HEADER 3POS 2MM VERT TIN-35362-0350 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18921-ND.